RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220 - Resistors
| Digi-Key Part Number | RHM22GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00312 .00281 .00250 .00208 .00173 .00156 .00140 |
Extended Price
15.60 28.10 62.50 104.00 173.00 390.00 700.00 |
| Manufacturer Part Number | MCR03EZPJ220 | |||
| Description | RES 22 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 710000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ220 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ220 MCR03EZPJ220 RHM22GTR ND RHM22GTRND RHM22GTR |
MCR03EZPJ220 Specification Sheet
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220 (RHM22GTR-ND) - Resistors
Related parts Resistors:RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
Order 'res 22 ohm 1/10w 5% 0603 smd - 9C06031A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
Order 'res 2.2 ohm 1/10w 5% 0603 smd - 9C06031A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
Order 'res 2.2 ohm 1/10w 5% 0603 smd - 9C06031A2R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
Order 'res 22 ohm 1/10w 5% 0603 smd - 9C06031A22R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
Order 'res 22 ohm 1/10w 5% 0603 smd - RC0603JR-0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
Order 'res 2.2 ohm 1/10w 5% 0603 smd - RC0603JR-072R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
Order 'res 22 ohm 1/10w 5% 0603 smd - RC0603JR-0722RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
Order 'res 2.2 ohm 1/10w 5% 0603 smd - RC0603JR-072R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
Order 'res 2.2 ohm 1/10w 5% 0603 smd - RC0603JR-072R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GRTR-ND.
Send this link via E-Mail
Help With This Screen