RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZPJ220
| Digi-Key Part Number | RHM22ERTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00600 .00500 .00400 .00400 .00400 .00300 .00300 |
Extended Price
30.00 50.00 100.00 200.00 400.00 750.00 1500.00 |
| Manufacturer Part Number | MCR18EZPJ220 | |||
| Description | RES 22 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZPJ220 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZPJ220 MCR18EZPJ220 RHM22ERTR ND RHM22ERTRND RHM22ERTR |
MCR18EZPJ220 Specification Sheet
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZPJ220 (RHM22ERTR-ND)
Related parts:RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ERCT-ND.
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ERDKR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZPJ220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22ERTR-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2ECT-ND.
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZHJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZHJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ECT-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2EDKR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZHJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZHJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22EDKR-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2ERCT-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2ERDKR-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2ERTR-ND.
RES 2.2 OHM 1/4W 5% 1206 SMD - MCR18EZHJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2ETR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - MCR18EZHJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZHJ220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22ETR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - KTR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - KTR18EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22PCT-ND.
RES 22 OHM 1/4W 5% 1206 SMD - KTR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - KTR18EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22PDKR-ND.
RES 22 OHM 1/4W 5% 1206 SMD - KTR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - KTR18EZPJ220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22PTR-ND.
Send this link via E-Mail
Help With This Screen