RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
| Digi-Key Part Number | RHM220JTR-ND |
10000 30000 50000 100000 250000 500000 |
.00373 .00331 .00276 .00229 .00207 .00186 |
Extended Price
37.30 99.30 138.00 229.00 517.50 930.00 |
| Manufacturer Part Number | MCR01MZPJ221 | |||
| Description | RES 220 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPJ221 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPJ221 MCR01MZPJ221 RHM220JTR ND RHM220JTRND RHM220JTR |
MCR01MZPJ221 Specification Sheet
RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221 (RHM220JTR-ND)
Related parts :RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
Order 'res 220 ohm 1/16w 5% 0402 smd - MCR01MZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
Order 'res 220 ohm 1/16w 5% 0402 smd - MCR01MZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
Order 'res 220 ohm 1/16w 5% 0402 smd - MCR01MZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JRCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JRDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220JRTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNTD
Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402220RJNTD-ND.
RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X
Order 'res 220 ohm 1/16w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X
Order 'res 220 ohm 1/16w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JDKR-ND.
Send this link via E-Mail
Help With This Screen