RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
| Digi-Key Part Number | RHM220GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00312 .00281 .00250 .00208 .00173 .00156 .00140 |
Extended Price
15.60 28.10 62.50 104.00 173.00 390.00 700.00 |
| Manufacturer Part Number | MCR03EZPJ221 | |||
| Description | RES 220 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 105000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ221 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ221 MCR03EZPJ221 RHM220GTR ND RHM220GTRND RHM220GTR |
MCR03EZPJ221 Specification Sheet
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221 (RHM220GTR-ND)
Related parts:RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220GDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220GTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
Order 'res 220 ohm 1/10w 5% 0603 smd - 9C06031A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
Order 'res 220 ohm 1/10w 5% 0603 smd - 9C06031A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
Order 'res 220 ohm 1/10w 5% 0603 smd - RC0603JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GRCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
Order 'res 220 ohm 1/10w 5% 0603 smd - RC0603JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220GRDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - RC0603JR-07220RL
Order 'res 220 ohm 1/10w 5% 0603 smd - RC0603JR-07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220GRTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - 9C06031A2200JLHFT
Order 'res 220 ohm 1/10w 5% 0603 smd - 9C06031A2200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220GTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - CRCW0603220RJNEA
Order 'res 220 ohm 1/10w 5% 0603 smd - CRCW0603220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - CRCW0603220RJNEA
Order 'res 220 ohm 1/10w 5% 0603 smd - CRCW0603220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220GDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - CRCW0603220RJNEA
Order 'res 220 ohm 1/10w 5% 0603 smd - CRCW0603220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220GTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - CRCW0603220RJNTA
Order 'res 220 ohm 1/10w 5% 0603 smd - CRCW0603220RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603220RJNTA-ND.
RES 220 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ221V
Order 'res 220 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ221V
Order 'res 220 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220GDKR-ND.
Send this link via E-Mail
Help With This Screen