RES 220 OHM 1/4W 1% 1206 SMD - MCR18EZHF2200 - Resistors
| Digi-Key Part Number | RHM220FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00912 .00760 .00631 .00570 .00513 .00494 .00475 |
Extended Price
45.60 76.00 157.75 285.00 513.00 1235.00 2375.00 |
| Manufacturer Part Number | MCR18EZHF2200 | |||
| Description | RES 220 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF2200 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF2200 MCR18EZHF2200 RHM220FTR ND RHM220FTRND RHM220FTR |
MCR18EZHF2200 Specification Sheet
RES 220 OHM 1/4W 1% 1206 SMD - MCR18EZHF2200 (RHM220FTR-ND) - Resistors
Related parts Resistors:RES 220 OHM 3/4W 5% 2010 SMD - RMCF 1/2 220 5% R
Order 'res 220 ohm 3/4w 5% 2010 smd - RMCF 1/2 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22205%RTR-ND.
RES 220 OHM 3/4W 5% 2010 SMD - RMCF 1/2 220 5% R
Order 'res 220 ohm 3/4w 5% 2010 smd - RMCF 1/2 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/22205%RCT-ND.
RES 220 OHM 3/4W 5% 2010 SMD - RMCF 1/2 220 5% R
Order 'res 220 ohm 3/4w 5% 2010 smd - RMCF 1/2 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/22205%RDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ERCT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ERDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220ERTR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220ETR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - KTR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - KTR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220PCT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - KTR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - KTR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220PDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - KTR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - KTR18EZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220PTR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - 9C12063A2200JLHFT
Order 'res 220 ohm 1/4w 5% 1206 smd - 9C12063A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - 9C12063A2200JLHFT
Order 'res 220 ohm 1/4w 5% 1206 smd - 9C12063A2200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - RC1206JR-07220RL
Order 'res 220 ohm 1/4w 5% 1206 smd - RC1206JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220ERCT-ND.
Send this link via E-Mail
Help With This Screen