RES 2.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL2R20
| Digi-Key Part Number | RHM2.20FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07176 .05980 .04963 .04485 .04037 .03887 .03738 |
Extended Price
358.80 598.00 1240.75 2242.50 4037.00 9717.50 18690.00 |
| Manufacturer Part Number | MCR18EZHFL2R20 | |||
| Description | RES 2.20 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHFL2R20 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 1.580V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHFL2R20 MCR18EZHFL2R20 RHM2 20FTR ND RHM220FTRND RHM2.20FTR |
MCR18EZHFL2R20 Specification Sheet
RES 2.20 OHM 1/4W 1% 1206 SMD - MCR18EZHFL2R20 (RHM2.20FTR-ND)
Related parts:RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20EDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ERDKR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - RC1206JR-0720RL
Order 'res 20 ohm 1/4w 5% 1206 smd - RC1206JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ERTR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ERTR-ND.
RES 20 OHM 1/4W 5% 1206 SMD - 9C12063A20R0JLHFT
Order 'res 20 ohm 1/4w 5% 1206 smd - 9C12063A20R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ETR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - CRCW12062R00JNEA
Order 'res 2.0 ohm 1/4w 5% 1206 smd - CRCW12062R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20ECT-ND.
RES 20 OHM 1/4W 5% 1206 SMD - CRCW120620R0JNEA
Order 'res 20 ohm 1/4w 5% 1206 smd - CRCW120620R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20EDKR-ND.
Send this link via E-Mail
Help With This Screen