RES 2.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R20 - Resistors
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL2R20
| Digi-Key Part Number | RHM2.20CCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFL2R20 | |||
| Description | RES 2.20 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 12929 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL2R20 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL2R20 MCR10EZHFL2R20 RHM2 20CCT ND RHM220CCTND RHM2.20CCT |
MCR10EZHFL2R20 Specification Sheet
RES 2.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R20 (RHM2.20CCT-ND) - Resistors
Related parts 2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL2R20RES 220 OHM 3/4W 1% 2010 SMD - RMCF 1/2 220 1% R
Order 'res 220 ohm 3/4w 1% 2010 smd - RMCF 1/2 220 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2220FR-ND.
RES 2.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R20
Order 'res 2.20 ohm 1/4w 1% 0805 smd - MCR10EZHFL2R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.20CCT-ND.
RES 2.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R20
Order 'res 2.20 ohm 1/4w 1% 0805 smd - MCR10EZHFL2R20' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.20CDKR-ND.
RES 2.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R20
Order 'res 2.20 ohm 1/4w 1% 0805 smd - MCR10EZHFL2R20' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.20CTR-ND.
RES 220 OHM 1/4W 5% 0805 SMD - ESR10EZPJ221
Order 'res 220 ohm 1/4w 5% 0805 smd - ESR10EZPJ221' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM220KCT-ND.
RES 220 OHM 1/4W 5% 0805 SMD - ESR10EZPJ221
Order 'res 220 ohm 1/4w 5% 0805 smd - ESR10EZPJ221' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM220KDKR-ND.
RES 220 OHM 1/4W 5% 0805 SMD - ESR10EZPJ221
Order 'res 220 ohm 1/4w 5% 0805 smd - ESR10EZPJ221' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM220KTR-ND.
RES 220 OHM 1/4W 1% 0805 SMD - ESR10EZPF2200
Order 'res 220 ohm 1/4w 1% 0805 smd - ESR10EZPF2200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM220AECT-ND.
RES 220 OHM 1/4W 1% 0805 SMD - ESR10EZPF2200
Order 'res 220 ohm 1/4w 1% 0805 smd - ESR10EZPF2200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM220AEDKR-ND.
RES 220 OHM 1/4W 1% 0805 SMD - ESR10EZPF2200
Order 'res 220 ohm 1/4w 1% 0805 smd - ESR10EZPF2200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM220AETR-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KCT-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KDKR-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.2KTR-ND.
RES 22 OHM 1/4W 5% 0805 SMD - ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KCT-ND.
RES 22 OHM 1/4W 5% 0805 SMD - ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KDKR-ND.
Options for 2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL2R20
Send this link via E-Mail
Help With This Screen
