RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R5
| Digi-Key Part Number | RHM21.5CCT-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF21R5 | |||
| Description | RES 21.5 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 7859 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF21R5 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 21.5 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF21R5 MCR10EZHF21R5 RHM21 5CCT ND RHM215CCTND RHM21.5CCT |
MCR10EZHF21R5 Specification Sheet
RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R5 (RHM21.5CCT-ND)
Related parts :RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R5
Order 'res 21.5 ohm 1/8w 1% 0805 smd - MCR10EZHF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5CCT-ND.
RES 215 OHM 1/8W 1% 0805 SMD - MCR10EZHF2150
Order 'res 215 ohm 1/8w 1% 0805 smd - MCR10EZHF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215CCT-ND.
RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R5
Order 'res 21.5 ohm 1/8w 1% 0805 smd - MCR10EZHF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5CDKR-ND.
RES 215 OHM 1/8W 1% 0805 SMD - MCR10EZHF2150
Order 'res 215 ohm 1/8w 1% 0805 smd - MCR10EZHF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215CDKR-ND.
RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZPF21R5
Order 'res 21.5 ohm 1/8w 1% 0805 smd - MCR10EZPF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5CRCT-ND.
RES 215 OHM 1/8W 1% 0805 SMD - MCR10EZPF2150
Order 'res 215 ohm 1/8w 1% 0805 smd - MCR10EZPF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215CRCT-ND.
RES 21.5 OHM 1/8W 1% 0805 SMD - MCR10EZPF21R5
Order 'res 21.5 ohm 1/8w 1% 0805 smd - MCR10EZPF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5CRDKR-ND.
RES 215 OHM 1/8W 1% 0805 SMD - MCR10EZPF2150
Order 'res 215 ohm 1/8w 1% 0805 smd - MCR10EZPF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215CRDKR-ND.
RES 215 OHM 1/4W 1% 1206 SMD - MCR18EZHF2150
Order 'res 215 ohm 1/4w 1% 1206 smd - MCR18EZHF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215FCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF21R5
Order 'res 21.5 ohm 1/4w 1% 1206 smd - MCR18EZHF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5FCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - MCR18EZHF21R5
Order 'res 21.5 ohm 1/4w 1% 1206 smd - MCR18EZHF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5FDKR-ND.
RES 215 OHM 1/4W 1% 1206 SMD - MCR18EZHF2150
Order 'res 215 ohm 1/4w 1% 1206 smd - MCR18EZHF2150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM215FDKR-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - MCR18EZPF21R5
Order 'res 21.5 ohm 1/4w 1% 1206 smd - MCR18EZPF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5FRCT-ND.
RES 21.5 OHM 1/4W 1% 1206 SMD - MCR18EZPF21R5
Order 'res 21.5 ohm 1/4w 1% 1206 smd - MCR18EZPF21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5FRDKR-ND.
RES 21.5 OHM 1/10W 1% 0603 SMD - MCR03EZPFX21R5
Order 'res 21.5 ohm 1/10w 1% 0603 smd - MCR03EZPFX21R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.5HCT-ND.
Send this link via E-Mail
Help With This Screen
