RES 21.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2102
| Digi-Key Part Number | RHM21.0KHDKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFX2102 | |||
| Description | RES 21.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX2102 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX2102 MCR03EZPFX2102 RHM21 0KHDKR ND RHM210KHDKRND RHM21.0KHDKR |
MCR03EZPFX2102 Specification Sheet
RES 21.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2102 (RHM21.0KHDKR-ND)
Related parts:RES 21.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2102
Order 'res 21.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM21.0KHCT-ND.
RES 21.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2102
Order 'res 21.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM21.0KHDKR-ND.
RES 21.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2102
Order 'res 21.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM21.0KHTR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220GCT-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220GDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
Order 'res 220 ohm 1/10w 5% 0603 smd - MCR03EZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220GTR-ND.
RES 220K OHM 1/10W 5% 0603 SMD - MCR03EZPJ224
Order 'res 220k ohm 1/10w 5% 0603 smd - MCR03EZPJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KGCT-ND.
RES 220K OHM 1/10W 5% 0603 SMD - MCR03EZPJ224
Order 'res 220k ohm 1/10w 5% 0603 smd - MCR03EZPJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KGDKR-ND.
RES 220K OHM 1/10W 5% 0603 SMD - MCR03EZPJ224
Order 'res 220k ohm 1/10w 5% 0603 smd - MCR03EZPJ224' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220KGTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - MCR03EZPJ2R2
Order 'res 2.2 ohm 1/10w 5% 0603 smd - MCR03EZPJ2R2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - MCR03EZPJ220
Order 'res 22 ohm 1/10w 5% 0603 smd - MCR03EZPJ220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22GTR-ND.
Send this link via E-Mail
Help With This Screen