RES 21.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF2102
| Digi-Key Part Number | RHM21.0KFCT-ND |
10 50 200 1000 |
.04700 .03320 .02730 .02262 |
Extended Price
0.47 1.66 5.46 22.62 |
| Manufacturer Part Number | MCR18EZHF2102 | |||
| Description | RES 21.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR18EZHF2102 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF2102 MCR18EZHF2102 RHM21 0KFCT ND RHM210KFCTND RHM21.0KFCT |
MCR18EZHF2102 Specification Sheet
RES 21.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF2102 (RHM21.0KFCT-ND)
Related parts:RES 21.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF2102
Order 'res 21.0k ohm 1/4w 1% 1206 smd - MCR18EZHF2102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM21.0KFCT-ND.
RES 21.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF2102
Order 'res 21.0k ohm 1/4w 1% 1206 smd - MCR18EZHF2102' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM21.0KFDKR-ND.
RES 21.0K OHM 1/4W 1% 1206 SMD - MCR18EZHF2102
Order 'res 21.0k ohm 1/4w 1% 1206 smd - MCR18EZHF2102' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM21.0KFTR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ECT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220EDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ERCT-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220ERDKR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZPJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZPJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220ERTR-ND.
RES 220 OHM 1/4W 5% 1206 SMD - MCR18EZHJ221
Order 'res 220 ohm 1/4w 5% 1206 smd - MCR18EZHJ221' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220ETR-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZHJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZHJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KECT-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZHJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZHJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KEDKR-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZPJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZPJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KERCT-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZPJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZPJ224' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220KERDKR-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZPJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZPJ224' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220KERTR-ND.
RES 220K OHM 1/4W 5% 1206 SMD - MCR18EZHJ224
Order 'res 220k ohm 1/4w 5% 1206 smd - MCR18EZHJ224' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM220KETR-ND.
Send this link via E-Mail
Help With This Screen