RES 21.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R0 - Resistors
21.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF21R0
| Digi-Key Part Number | RHM21.0CCT-ND |
10 50 200 1000 |
.03900 .02720 .02245 .01862 |
Extended Price
0.39 1.36 4.49 18.62 |
| Manufacturer Part Number | MCR10EZHF21R0 | |||
| Description | RES 21.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 8789 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF21R0 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 21.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF21R0 MCR10EZHF21R0 RHM21 0CCT ND RHM210CCTND RHM21.0CCT |
MCR10EZHF21R0 Specification Sheet
RES 21.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R0 (RHM21.0CCT-ND) - Resistors
Related parts 21.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF21R0RES 21.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R0
Order 'res 21.0 ohm 1/8w 1% 0805 smd - MCR10EZHF21R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.0CCT-ND.
RES 21.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R0
Order 'res 21.0 ohm 1/8w 1% 0805 smd - MCR10EZHF21R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.0CDKR-ND.
RES 21.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF21R0
Order 'res 21.0 ohm 1/8w 1% 0805 smd - MCR10EZHF21R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM21.0CTR-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZHF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZHF2100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210CCT-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZHF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZHF2100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210CDKR-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZPF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZPF2100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210CRCT-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZPF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZPF2100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210CRDKR-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZPF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZPF2100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM210CRTR-ND.
RES 210 OHM 1/8W 1% 0805 SMD - MCR10EZHF2100
Order 'res 210 ohm 1/8w 1% 0805 smd - MCR10EZHF2100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM210CTR-ND.
RES 21.0K OHM 1/8W 1% 0805 SMD - MCR10EZHF2102
Order 'res 21.0k ohm 1/8w 1% 0805 smd - MCR10EZHF2102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.0KCCT-ND.
RES 210K OHM 1/8W 1% 0805 SMD - MCR10EZHF2103
Order 'res 210k ohm 1/8w 1% 0805 smd - MCR10EZHF2103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210KCCT-ND.
RES 2.10K OHM 1/8W 1% 0805 SMD - MCR10EZHF2101
Order 'res 2.10k ohm 1/8w 1% 0805 smd - MCR10EZHF2101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.10KCCT-ND.
RES 210K OHM 1/8W 1% 0805 SMD - MCR10EZHF2103
Order 'res 210k ohm 1/8w 1% 0805 smd - MCR10EZHF2103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM210KCDKR-ND.
RES 2.10K OHM 1/8W 1% 0805 SMD - MCR10EZHF2101
Order 'res 2.10k ohm 1/8w 1% 0805 smd - MCR10EZHF2101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.10KCDKR-ND.
RES 21.0K OHM 1/8W 1% 0805 SMD - MCR10EZHF2102
Order 'res 21.0k ohm 1/8w 1% 0805 smd - MCR10EZHF2102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM21.0KCDKR-ND.
Options for 21.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHF21R0
Send this link via E-Mail
Help With This Screen
