Keywords:





2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202

RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202 - Resistors

Digi-Key Part Number RHM2.0KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ202
DescriptionRES 2.0K OHM 1/10W 5% 0603 SMD
Quantity Available 55569
All prices are in USD

Purchase 2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
Technical/Catalog InformationMCR03EZPJ202
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms2.00K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ202
MCR03EZPJ202
RHM2 0KGCT ND
RHM20KGCTND
RHM2.0KGCT

MCR03EZPJ202 Specification Sheet

Image of RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202

RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202 (RHM2.0KGCT-ND) - Resistors

Related parts 2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
 Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.0KGCT-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
 Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.0KGDKR-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ203
 Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20KGCT-ND.
20.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ203
 Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20KGDKR-ND.
2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ202
 Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.0KGTR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
10.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
1.00 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ103
 Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGCT-ND.
1.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ102
 Order 'res 1.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KGCT-ND.

Options for 2.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ202
Send this link via E-Mail
Help With This Screen

RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ202V Next: RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202