RES 20.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2002 - Resistors
| Digi-Key Part Number | RHM20.0KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | MCR03EZPFX2002 | |||
| Description | RES 20.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 125000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX2002 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX2002 MCR03EZPFX2002 RHM20 0KHTR ND RHM200KHTRND RHM20.0KHTR |
MCR03EZPFX2002 Specification Sheet
RES 20.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2002 (RHM20.0KHTR-ND) - Resistors
Related parts Resistors:RES 20.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2002
Order 'res 20.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2002' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20.0KHCT-ND.
RES 20.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2002
Order 'res 20.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2002' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20.0KHDKR-ND.
RES 20.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX2002
Order 'res 20.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX2002' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20.0KHTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RMCF 1/16 20 5% R
Order 'res 20 ohm 1/10w 5% 0603 smd - RMCF 1/16 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16205%R-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KGDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0KGTR-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ205
Order 'res 2.0m ohm 1/10w 5% 0603 smd - MCR03EZPJ205' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0MGCT-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ205
Order 'res 2.0m ohm 1/10w 5% 0603 smd - MCR03EZPJ205' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0MGDKR-ND.
Send this link via E-Mail
Help With This Screen