RES 200K OHM 1/10W 5% 0603 SMD - MCR03EZPJ204 - Resistors
200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ204
| Digi-Key Part Number | RHM200KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ204 | |||
| Description | RES 200K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 23989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ204 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 200K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ204 MCR03EZPJ204 RHM200KGCT ND RHM200KGCTND RHM200KGCT |
MCR03EZPJ204 Specification Sheet
RES 200K OHM 1/10W 5% 0603 SMD - MCR03EZPJ204 (RHM200KGCT-ND) - Resistors
Related parts 200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ204RES 200K OHM 1/10W 5% 0603 SMD - MCR03EZPJ204
Order 'res 200k ohm 1/10w 5% 0603 smd - MCR03EZPJ204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM200KGCT-ND.
RES 200K OHM 1/10W 5% 0603 SMD - MCR03EZPJ204
Order 'res 200k ohm 1/10w 5% 0603 smd - MCR03EZPJ204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM200KGDKR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - MCR03EZPJ204
Order 'res 200k ohm 1/10w 5% 0603 smd - MCR03EZPJ204' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM200KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.0KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.0KGDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - MCR03EZPJ203
Order 'res 20k ohm 1/10w 5% 0603 smd - MCR03EZPJ203' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM20KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ202
Order 'res 2.0k ohm 1/10w 5% 0603 smd - MCR03EZPJ202' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.0KGTR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - RMCF 1/16 200K 5% R
Order 'res 200k ohm 1/10w 5% 0603 smd - RMCF 1/16 200K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16200KJRTR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - RMCF 1/16 200K 5% R
Order 'res 200k ohm 1/10w 5% 0603 smd - RMCF 1/16 200K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16200KJRCT-ND.
RES 200K OHM 1/10W 5% 0603 SMD - RMCF 1/16 200K 5% R
Order 'res 200k ohm 1/10w 5% 0603 smd - RMCF 1/16 200K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16200KJRDKR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - 9C06031A2003JLHFT
Order 'res 200k ohm 1/10w 5% 0603 smd - 9C06031A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGCT-ND.
RES 200K OHM 1/10W 5% 0603 SMD - 9C06031A2003JLHFT
Order 'res 200k ohm 1/10w 5% 0603 smd - 9C06031A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGDKR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - RC0603JR-07200KL
Order 'res 200k ohm 1/10w 5% 0603 smd - RC0603JR-07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KGRCT-ND.
Options for 200K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ204
Send this link via E-Mail
Help With This Screen
