RES 2.00 OHM 1/10W 1% 0603 SMD - MCR03EZPFL2R00
| Digi-Key Part Number | RHM2.00HCT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | MCR03EZPFL2R00 | |||
| Description | RES 2.00 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MCR03EZPFL2R00 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 0.950V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR03EZPFL2R00 MCR03EZPFL2R00 RHM2 00HCT ND RHM200HCTND RHM2.00HCT |
RES 2.00 OHM 1/10W 1% 0603 SMD - MCR03EZPFL2R00 (RHM2.00HCT-ND)
Related parts:RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0GTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0TA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0TA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06030000Z0TA-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
Order 'res 0.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 2.00 OHM 1/10W 1% 0603 SMD - MCR03EZPFL2R00
Order 'res 2.00 ohm 1/10w 1% 0603 smd - MCR03EZPFL2R00' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.00HCT-ND.
RES 2.00 OHM 1/10W 1% 0603 SMD - MCR03EZPFL2R00
Order 'res 2.00 ohm 1/10w 1% 0603 smd - MCR03EZPFL2R00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.00HTR-ND.
Send this link via E-Mail
Help With This Screen