RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201 - Resistors
200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ201
| Digi-Key Part Number | RHM200GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ201 | |||
| Description | RES 200 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 7059 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ201 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ201 MCR03EZPJ201 RHM200GCT ND RHM200GCTND RHM200GCT |
MCR03EZPJ201 Specification Sheet
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201 (RHM200GCT-ND) - Resistors
Related parts 200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ201RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM200GCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM200GDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM200GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
Order 'res 20 ohm 1/10w 5% 0603 smd - MCR03EZPJ200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM20GTR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RMCF 1/16 200 5% R
Order 'res 200 ohm 1/10w 5% 0603 smd - RMCF 1/16 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16200JRTR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RMCF 1/16 200 5% R
Order 'res 200 ohm 1/10w 5% 0603 smd - RMCF 1/16 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16200JRCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RMCF 1/16 200 5% R
Order 'res 200 ohm 1/10w 5% 0603 smd - RMCF 1/16 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16200JRDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - 9C06031A2000JLHFT
Order 'res 200 ohm 1/10w 5% 0603 smd - 9C06031A2000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200GCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - 9C06031A2000JLHFT
Order 'res 200 ohm 1/10w 5% 0603 smd - 9C06031A2000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200GDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RC0603JR-07200RL
Order 'res 200 ohm 1/10w 5% 0603 smd - RC0603JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200GRCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RC0603JR-07200RL
Order 'res 200 ohm 1/10w 5% 0603 smd - RC0603JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200GRDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - RC0603JR-07200RL
Order 'res 200 ohm 1/10w 5% 0603 smd - RC0603JR-07200RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200GRTR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - 9C06031A2000JLHFT
Order 'res 200 ohm 1/10w 5% 0603 smd - 9C06031A2000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200GTR-ND.
Options for 200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ201
Send this link via E-Mail
Help With This Screen
