RES 1.96K OHM 1/8W 1% 0805 SMD - MCR10EZHF1961 - Resistors
| Digi-Key Part Number | RHM1.96KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00552 .00460 .00382 .00345 .00311 .00299 .00288 |
Extended Price
27.60 46.00 95.50 172.50 311.00 747.50 1440.00 |
| Manufacturer Part Number | MCR10EZHF1961 | |||
| Description | RES 1.96K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF1961 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 1.96K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF1961 MCR10EZHF1961 RHM1 96KCTR ND RHM196KCTRND RHM1.96KCTR |
MCR10EZHF1961 Specification Sheet
RES 1.96K OHM 1/8W 1% 0805 SMD - MCR10EZHF1961 (RHM1.96KCTR-ND) - Resistors
Related parts Resistors:RES 1.96K OHM 1/8W 1% 0805 SMD - MCR10EZHF1961
Order 'res 1.96k ohm 1/8w 1% 0805 smd - MCR10EZHF1961' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.96KCCT-ND.
RES 1.96K OHM 1/8W 1% 0805 SMD - MCR10EZHF1961
Order 'res 1.96k ohm 1/8w 1% 0805 smd - MCR10EZHF1961' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.96KCDKR-ND.
RES 1.96K OHM 1/8W 1% 0805 SMD - MCR10EZHF1961
Order 'res 1.96k ohm 1/8w 1% 0805 smd - MCR10EZHF1961' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.96KCTR-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015CT-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01CT-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.01TR-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.025CT-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.025TR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02CT-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02DKR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.02TR-ND.
RES .033 OHM 1/8W 1% 0805 SMD - WSL0805R0330FEA
Order 'res .033 ohm 1/8w 1% 0805 smd - WSL0805R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.033CT-ND.
RES .033 OHM 1/8W 1% 0805 SMD - WSL0805R0330FEA
Order 'res .033 ohm 1/8w 1% 0805 smd - WSL0805R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.033TR-ND.
RES .03 OHM 1/8W 1% 0805 SMD - WSL0805R0300FEA
Order 'res .03 ohm 1/8w 1% 0805 smd - WSL0805R0300FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.03CT-ND.
Send this link via E-Mail
Help With This Screen