RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
| Digi-Key Part Number | RHM1.8KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ182 | |||
| Description | RES 1.8K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 5730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ182 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ182 MCR03EZPJ182 RHM1 8KGCT ND RHM18KGCTND RHM1.8KGCT |
MCR03EZPJ182 Specification Sheet
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182 (RHM1.8KGCT-ND)
Related parts :RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.8KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.8KGDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.8KGTR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM18KGCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM18KGDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM18KGTR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - 9C06031A1802JLHFT
Order 'res 18k ohm 1/10w 5% 0603 smd - 9C06031A1802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - 9C06031A1801JLHFT
Order 'res 1.8k ohm 1/10w 5% 0603 smd - 9C06031A1801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - 9C06031A1801JLHFT
Order 'res 1.8k ohm 1/10w 5% 0603 smd - 9C06031A1801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - 9C06031A1802JLHFT
Order 'res 18k ohm 1/10w 5% 0603 smd - 9C06031A1802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
Order 'res 1.8k ohm 1/10w 5% 0603 smd - RC0603JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGRCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - RC0603JR-0718KL
Order 'res 18k ohm 1/10w 5% 0603 smd - RC0603JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGRCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - RC0603JR-0718KL
Order 'res 18k ohm 1/10w 5% 0603 smd - RC0603JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGRDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
Order 'res 1.8k ohm 1/10w 5% 0603 smd - RC0603JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGRDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
Order 'res 1.8k ohm 1/10w 5% 0603 smd - RC0603JR-071K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8KGRTR-ND.
Send this link via E-Mail
Help With This Screen
