18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ180
RES 18 OHM 1/10W 5% 0603 SMD - MCR03EZPJ180
| Digi-Key Part Number | RHM18GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ180 | |||
| Description | RES 18 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 21589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ180 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ180 MCR03EZPJ180 RHM18GCT ND RHM18GCTND RHM18GCT |
MCR03EZPJ180 Specification Sheet
RES 18 OHM 1/10W 5% 0603 SMD - MCR03EZPJ180 (RHM18GCT-ND)
Related parts 18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ18018.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ180
Order 'res 18 ohm 1/10w 5% 0603 smd - MCR03EZPJ180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM18GCT-ND.
18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ180
Order 'res 18 ohm 1/10w 5% 0603 smd - MCR03EZPJ180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM18GDKR-ND.
18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ180
Order 'res 18 ohm 1/10w 5% 0603 smd - MCR03EZPJ180' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM18GTR-ND.
1.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.8GCT-ND.
1.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.8GDKR-ND.
1.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.8GTR-ND.
1.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 1.8 5% R
Order 'res 1.8 ohm 1/10w 5% 0603 smd - RMCF 1/16 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.8JR-ND.
18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 18 5% R
Order 'res 18 ohm 1/10w 5% 0603 smd - RMCF 1/16 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1618JRTR-ND.
18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 18 5% R
Order 'res 18 ohm 1/10w 5% 0603 smd - RMCF 1/16 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1618JRCT-ND.
18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 18 5% R
Order 'res 18 ohm 1/10w 5% 0603 smd - RMCF 1/16 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1618JRDKR-ND.
470 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ101
Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100GTR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ104
Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
Options for 18.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ180
Send this link via E-Mail
Help With This Screen
