RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8
| Digi-Key Part Number | RHM1.8GCT-ND |
10 50 200 1000 |
.06900 .03720 .02140 .01462 |
Extended Price
0.69 1.86 4.28 14.62 |
| Manufacturer Part Number | MCR03EZPJ1R8 | |||
| Description | RES 1.8 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR03EZPJ1R8 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR03EZPJ1R8 MCR03EZPJ1R8 RHM1 8GCT ND RHM18GCTND RHM1.8GCT |
MCR03EZPJ1R8 Specification Sheet
RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8 (RHM1.8GCT-ND)
Related parts:RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8GCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8GDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8
Order 'res 1.8 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R8' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8GTR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KGCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM18KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8KGDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM18KGDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - MCR03EZPJ183
Order 'res 18k ohm 1/10w 5% 0603 smd - MCR03EZPJ183' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM18KGTR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - MCR03EZPJ182
Order 'res 1.8k ohm 1/10w 5% 0603 smd - MCR03EZPJ182' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8KGTR-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - MCR03EZPJ185
Order 'res 1.8m ohm 1/10w 5% 0603 smd - MCR03EZPJ185' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8MGCT-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - MCR03EZPJ185
Order 'res 1.8m ohm 1/10w 5% 0603 smd - MCR03EZPJ185' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.8MGDKR-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - MCR03EZPJ185
Order 'res 1.8m ohm 1/10w 5% 0603 smd - MCR03EZPJ185' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8MGTR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200GCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200GDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - MCR03EZPJ201
Order 'res 200 ohm 1/10w 5% 0603 smd - MCR03EZPJ201' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200GTR-ND.
Send this link via E-Mail
Help With This Screen