CASE 19.75X15.53X5.416 ORNG FOAM - R-710 ORANGE FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR-R710-FO-ND |
1 10 |
135.60000 113.04300 |
Extended Price
135.60 1130.43 |
| Manufacturer Part Number | R-710 ORANGE FOAM | |||
| Description | CASE 19.75X15.53X5.416 ORNG FOAM | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-710 ORANGE FOAM |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Orange |
| Special Features | Handle |
| Special Features | Foam Inserts |
| Length | 394.462 mm [Typ] |
| Height | 137.414 mm [Typ] |
| Width | 501.650 mm [Typ] |
| Weight | 3.0844 kg [Nom] |
| Shape | Rectangular |
| D | 15.530 in [Nom] |
| Fastening Type | Latch Lock |
| H | 5.410 in [Nom] |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| W | 19.750 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
R 710 ORANGE FOAM R710 ORANGE FOAM SR R710 FO ND SRR710FOND SR-R710-FO |
R-710 ORANGE FOAM Specification Sheet
CASE 19.75X15.53X5.416 ORNG FOAM - R-710 ORANGE FOAM (SR-R710-FO-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 19.75X15.53X5.416 ORNG FOAM - R-710 ORANGE FOAM
Order 'case 19.75x15.53x5.416 orng foam - R-710 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-FO-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 MLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFO-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 PLL ORANGE FOAM
Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-PLLFO-ND.
CASE 19.75X15.53X5.413 BLK FOAM - R-710 BLACK FOAM
Order 'case 19.75x15.53x5.413 blk foam - R-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-FB-ND.
CASE 19.75X15.53X5.414 GRY FOAM - R-710 GRAY FOAM
Order 'case 19.75x15.53x5.414 gry foam - R-710 GRAY FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-FG-ND.
CASE 19.75X15.53X5.415 YEL FOAM - R-710 YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel foam - R-710 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-FY-ND.
CASE 20.10X15.80X5.51 BLK FOAM - RX-710 BLACK FOAM
Order 'case 20.10x15.80x5.51 blk foam - RX-710 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX710-FB-ND.
CASE 19.75X15.53X5.416 ORANGE - R-710 ORANGE
Order 'case 19.75x15.53x5.416 orange - R-710 ORANGE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-O-ND.
CASE 15.11X12.40X6.94 BLK - RX-520 BLACK FOAM
Order 'case 15.11x12.40x6.94 blk - RX-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-RX520-FB-ND.
TAPE VINYL 1" X 36YD ORNG - 764-1"X36YD-ORANGE
Order 'tape vinyl 1" x 36yd orng - 764-1"X36YD-ORANGE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 764-1"X36YD-ORANGE-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220ORANGEFOAM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 6.5X8.5X3.25 ORN W/FOAM - R-100 ORANGE FOAM
Order 'case 6.5x8.5x3.25 orn w/foam - R-100 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRR100-FO-ND.
CASE 8.70X7.45X3.89 ORN W/FOAM - R-120 ORANGE FOAM
Order 'case 8.70x7.45x3.89 orn w/foam - R-120 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R120-FO-ND.
Send this link via E-Mail
Help With This Screen