Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683

Digi-Key Part Number BC1690-ND
Price Break
5000
Unit Price
.09394
Extended Price
469.70
Manufacturer Part Number2222 371 11683
DescriptionCAP FILM MKT .068UF 63VDC 10%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2222 371 11683
VendorBCcomponents/Vishay
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.068 µF [Typ]
Capacitance Tolerance±10%
Voltage63.000 VDC [Max]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Lead Spacing7.620 mm [Typ]
Length10.000 mm [Typ]
Height6.500 mm [Max]
Thickness2.5000 mm [Max]
PackagingBulk
b.2.50 mm [Max]
d.0.500 mm [Typ]
h.6.5 mm [Max]
l.10.00 mm [Typ]
l(t)4.0 mm [Nom]
P7.620 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 371 11683
2222 371 11683
BC1690 ND
BC1690ND
BC1690

2222 371 11683 Specification Sheet

Image of CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683

CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683 (BC1690-ND)

Related parts:
CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683
 Order 'cap film mkt .068uf 63vdc 10% - 2222 371 11683' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1690-ND.
CAP FILM MKT .068UF 63VDC 10% - 2222 370 11683
 Order 'cap film mkt .068uf 63vdc 10% - 2222 370 11683' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1635-ND.
CAP FILM MKT .12UF 63VDC 10% - 2222 371 11124
 Order 'cap film mkt .12uf 63vdc 10% - 2222 371 11124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1680-ND.
CAP FILM MKT .15UF 63VDC 10% - 2222 371 11154
 Order 'cap film mkt .15uf 63vdc 10% - 2222 371 11154' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1681-ND.
CAP FILM MKT .18UF 63VDC 10% - 2222 371 11184
 Order 'cap film mkt .18uf 63vdc 10% - 2222 371 11184' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1682-ND.
CAP FILM MKT .22UF 63VDC 10% - 2222 371 11224
 Order 'cap film mkt .22uf 63vdc 10% - 2222 371 11224' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1683-ND.
CAP FILM MKT .27UF 63VDC 10% - 2222 371 11274
 Order 'cap film mkt .27uf 63vdc 10% - 2222 371 11274' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1684-ND.
CAP FILM MKT .33UF 63VDC 10% - 2222 371 11334
 Order 'cap film mkt .33uf 63vdc 10% - 2222 371 11334' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1685-ND.
CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394
 Order 'cap film mkt .39uf 63vdc 10% - 2222 371 11394' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1686-ND.
CAP FILM MKT .47UF 63VDC 10% - 2222 371 11474
 Order 'cap film mkt .47uf 63vdc 10% - 2222 371 11474' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1687-ND.
CAP FILM MKT .056UF 63VDC 10% - 2222 371 11563
 Order 'cap film mkt .056uf 63vdc 10% - 2222 371 11563' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1688-ND.
CAP FILM MKT .56UF 63VDC 10% - 2222 371 11564
 Order 'cap film mkt .56uf 63vdc 10% - 2222 371 11564' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1689-ND.
CAP FILM MKT .68UF 63VDC 10% - 2222 371 11684
 Order 'cap film mkt .68uf 63vdc 10% - 2222 371 11684' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1691-ND.
CAP FILM MKT .082UF 63VDC 10% - 2222 371 11823
 Order 'cap film mkt .082uf 63vdc 10% - 2222 371 11823' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1692-ND.
CAP FILM MKT .82UF 63VDC 10% - 2222 371 11824
 Order 'cap film mkt .82uf 63vdc 10% - 2222 371 11824' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1693-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKT .068UF 63VDC 10% - 2222 370 11683 Next: CAP FILM MKT .082UF 100VDC 10% - 2222 370 21823