Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394

Digi-Key Part Number BC1686-ND
Price Break
3000
Unit Price
.17595
Extended Price
527.85
Manufacturer Part Number2222 371 11394
DescriptionCAP FILM MKT .39UF 63VDC 10%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 371 11394
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.39µF
Voltage - Rated 63V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
SeriesMKT
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.3" (7.62mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 371 11394
2222 371 11394
BC1686 ND
BC1686ND
BC1686

2222 371 11394 Specification Sheet

Image of CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394

CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394 (BC1686-ND)

Related parts :
CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394
 Order 'cap film mkt .39uf 63vdc 10% - 2222 371 11394' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1686-ND.
CAP FILM MKT .39UF 63VDC 10% - 2222 370 11394
 Order 'cap film mkt .39uf 63vdc 10% - 2222 370 11394' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1631-ND.
CAP FILM MKT .12UF 63VDC 10% - 2222 371 11124
 Order 'cap film mkt .12uf 63vdc 10% - 2222 371 11124' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1680-ND.
CAP FILM MKT .15UF 63VDC 10% - 2222 371 11154
 Order 'cap film mkt .15uf 63vdc 10% - 2222 371 11154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1681-ND.
CAP FILM MKT .18UF 63VDC 10% - 2222 371 11184
 Order 'cap film mkt .18uf 63vdc 10% - 2222 371 11184' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1682-ND.
CAP FILM MKT .22UF 63VDC 10% - 2222 371 11224
 Order 'cap film mkt .22uf 63vdc 10% - 2222 371 11224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1683-ND.
CAP FILM MKT .27UF 63VDC 10% - 2222 371 11274
 Order 'cap film mkt .27uf 63vdc 10% - 2222 371 11274' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1684-ND.
CAP FILM MKT .33UF 63VDC 10% - 2222 371 11334
 Order 'cap film mkt .33uf 63vdc 10% - 2222 371 11334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1685-ND.
CAP FILM MKT .47UF 63VDC 10% - 2222 371 11474
 Order 'cap film mkt .47uf 63vdc 10% - 2222 371 11474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1687-ND.
CAP FILM MKT .056UF 63VDC 10% - 2222 371 11563
 Order 'cap film mkt .056uf 63vdc 10% - 2222 371 11563' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1688-ND.
CAP FILM MKT .56UF 63VDC 10% - 2222 371 11564
 Order 'cap film mkt .56uf 63vdc 10% - 2222 371 11564' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1689-ND.
CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683
 Order 'cap film mkt .068uf 63vdc 10% - 2222 371 11683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1690-ND.
CAP FILM MKT .68UF 63VDC 10% - 2222 371 11684
 Order 'cap film mkt .68uf 63vdc 10% - 2222 371 11684' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1691-ND.
CAP FILM MKT .082UF 63VDC 10% - 2222 371 11823
 Order 'cap film mkt .082uf 63vdc 10% - 2222 371 11823' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1692-ND.
CAP FILM MKT .82UF 63VDC 10% - 2222 371 11824
 Order 'cap film mkt .82uf 63vdc 10% - 2222 371 11824' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1693-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKT .39UF 63VDC 10% - 2222 370 11394 Next: CAP FILM MKT .47UF 100VDC 10% - 2222 370 21474