RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6 - Resistors
| Digi-Key Part Number | RHM1.6GCT-ND |
10 50 200 1000 |
.06900 .03720 .02140 .01462 |
Extended Price
0.69 1.86 4.28 14.62 |
| Manufacturer Part Number | MCR03EZPJ1R6 | |||
| Description | RES 1.6 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 2310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ1R6 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.60 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ1R6 MCR03EZPJ1R6 RHM1 6GCT ND RHM16GCTND RHM1.6GCT |
MCR03EZPJ1R6 Specification Sheet
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6 (RHM1.6GCT-ND) - Resistors
Related parts Resistors:RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6GCT-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6GDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6GTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - MCR03EZPJ160
Order 'res 16 ohm 1/10w 5% 0603 smd - MCR03EZPJ160' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16GTR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KGCT-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KGCT-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KGDKR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KGDKR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16KGTR-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6KGTR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ165
Order 'res 1.6m ohm 1/10w 5% 0603 smd - MCR03EZPJ165' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6MGCT-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ165
Order 'res 1.6m ohm 1/10w 5% 0603 smd - MCR03EZPJ165' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6MGDKR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ165
Order 'res 1.6m ohm 1/10w 5% 0603 smd - MCR03EZPJ165' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6MGTR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - MCR03EZPJ181
Order 'res 180 ohm 1/10w 5% 0603 smd - MCR03EZPJ181' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM180GCT-ND.
RES 180 OHM 1/10W 5% 0603 SMD - MCR03EZPJ181
Order 'res 180 ohm 1/10w 5% 0603 smd - MCR03EZPJ181' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM180GDKR-ND.
Send this link via E-Mail
Help With This Screen