CAP FILM MKT .15UF 63VDC 10% - 2222 371 11154
| Digi-Key Part Number | BC1681-ND |
5000 |
.10584 |
Extended Price
529.20 |
| Manufacturer Part Number | 2222 371 11154 | |||
| Description | CAP FILM MKT .15UF 63VDC 10% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 371 11154 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.150 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 63.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 7.620 mm [Typ] |
| Length | 10.000 mm [Typ] |
| Height | 8.000 mm [Max] |
| Thickness | 3.0000 mm [Max] |
| Packaging | Bulk |
| b. | 3.00 mm [Max] |
| d. | 0.500 mm [Typ] |
| h. | 8.0 mm [Max] |
| l. | 10.00 mm [Typ] |
| l(t) | 4.0 mm [Nom] |
| P | 7.620 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 371 11154 2222 371 11154 BC1681 ND BC1681ND BC1681 |
2222 371 11154 Specification Sheet
CAP FILM MKT .15UF 63VDC 10% - 2222 371 11154 (BC1681-ND)
Related parts:CAP FILM MKT .15UF 63VDC 10% - 2222 371 11154
Order 'cap film mkt .15uf 63vdc 10% - 2222 371 11154' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1681-ND.
CAP FILM MKT .15UF 63VDC 10% - 2222 370 11154
Order 'cap film mkt .15uf 63vdc 10% - 2222 370 11154' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1625-ND.
CAP FILM MKT 1.5UF 63VDC 10% - 2222 370 11155
Order 'cap film mkt 1.5uf 63vdc 10% - 2222 370 11155' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1626-ND.
CAP FILM MKT .12UF 63VDC 10% - 2222 371 11124
Order 'cap film mkt .12uf 63vdc 10% - 2222 371 11124' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1680-ND.
CAP FILM MKT .18UF 63VDC 10% - 2222 371 11184
Order 'cap film mkt .18uf 63vdc 10% - 2222 371 11184' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1682-ND.
CAP FILM MKT .22UF 63VDC 10% - 2222 371 11224
Order 'cap film mkt .22uf 63vdc 10% - 2222 371 11224' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1683-ND.
CAP FILM MKT .27UF 63VDC 10% - 2222 371 11274
Order 'cap film mkt .27uf 63vdc 10% - 2222 371 11274' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1684-ND.
CAP FILM MKT .33UF 63VDC 10% - 2222 371 11334
Order 'cap film mkt .33uf 63vdc 10% - 2222 371 11334' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1685-ND.
CAP FILM MKT .39UF 63VDC 10% - 2222 371 11394
Order 'cap film mkt .39uf 63vdc 10% - 2222 371 11394' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1686-ND.
CAP FILM MKT .47UF 63VDC 10% - 2222 371 11474
Order 'cap film mkt .47uf 63vdc 10% - 2222 371 11474' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1687-ND.
CAP FILM MKT .056UF 63VDC 10% - 2222 371 11563
Order 'cap film mkt .056uf 63vdc 10% - 2222 371 11563' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1688-ND.
CAP FILM MKT .56UF 63VDC 10% - 2222 371 11564
Order 'cap film mkt .56uf 63vdc 10% - 2222 371 11564' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1689-ND.
CAP FILM MKT .068UF 63VDC 10% - 2222 371 11683
Order 'cap film mkt .068uf 63vdc 10% - 2222 371 11683' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1690-ND.
CAP FILM MKT .68UF 63VDC 10% - 2222 371 11684
Order 'cap film mkt .68uf 63vdc 10% - 2222 371 11684' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1691-ND.
CAP FILM MKT .082UF 63VDC 10% - 2222 371 11823
Order 'cap film mkt .082uf 63vdc 10% - 2222 371 11823' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1692-ND.
Send this link via E-Mail
Help With This Screen