CAP FILM MKT .0068UF 400VDC 10% - 2222 370 51682
| Digi-Key Part Number | BC1678-ND |
10 100 500 1000 5000 10000 |
.12500 .08360 .06938 .06270 .05852 .05434 |
Extended Price
1.25 8.36 34.69 62.70 292.60 543.40 |
| Manufacturer Part Number | 2222 370 51682 | |||
| Description | CAP FILM MKT .0068UF 400VDC 10% | |||
| Quantity Available | 970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 370 51682 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 370 51682 2222 370 51682 BC1678 ND BC1678ND BC1678 |
2222 370 51682 Specification Sheet
CAP FILM MKT .0068UF 400VDC 10% - 2222 370 51682 (BC1678-ND)
Related parts:CAP FILM MKT .0068UF 400VDC 10% - 2222 370 51682
Order 'cap film mkt .0068uf 400vdc 10% - 2222 370 51682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1678-ND.
CAP FILM MKT .0068UF 400VDC 10% - 2222 371 51682
Order 'cap film mkt .0068uf 400vdc 10% - 2222 371 51682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1732-ND.
CAP FILM MKT .0068UF 400VDC 10% - 2222 372 51682
Order 'cap film mkt .0068uf 400vdc 10% - 2222 372 51682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1761-ND.
CAP FILM MKT .0068UF 250VDC 10% - 2222 370 35682
Order 'cap film mkt .0068uf 250vdc 10% - 2222 370 35682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 370 35682-ND.
CAP FILM MKT .001UF 400VDC 10% - 2222 370 51102
Order 'cap film mkt .001uf 400vdc 10% - 2222 370 51102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1659-ND.
CAP FILM MKT .01UF 400VDC 10% - 2222 370 51103
Order 'cap film mkt .01uf 400vdc 10% - 2222 370 51103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1660-ND.
CAP FILM MKT .0012UF 400VDC 10% - 2222 370 51122
Order 'cap film mkt .0012uf 400vdc 10% - 2222 370 51122' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1661-ND.
CAP FILM MKT .012UF 400VDC 10% - 2222 370 51123
Order 'cap film mkt .012uf 400vdc 10% - 2222 370 51123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1662-ND.
CAP FILM MKT .0015UF 400VDC 10% - 2222 370 51152
Order 'cap film mkt .0015uf 400vdc 10% - 2222 370 51152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1663-ND.
CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153
Order 'cap film mkt .015uf 400vdc 10% - 2222 370 51153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1664-ND.
CAP FILM MKT .0018UF 400VDC 10% - 2222 370 51182
Order 'cap film mkt .0018uf 400vdc 10% - 2222 370 51182' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1665-ND.
CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183
Order 'cap film mkt .018uf 400vdc 10% - 2222 370 51183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1666-ND.
CAP FILM MKT .0022UF 400VDC 10% - 2222 370 51222
Order 'cap film mkt .0022uf 400vdc 10% - 2222 370 51222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1667-ND.
CAP FILM MKT .022UF 400VDC 10% - 2222 370 51223
Order 'cap film mkt .022uf 400vdc 10% - 2222 370 51223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1668-ND.
CAP FILM MKT .0027UF 400VDC 10% - 2222 370 51272
Order 'cap film mkt .0027uf 400vdc 10% - 2222 370 51272' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1669-ND.
Send this link via E-Mail
Help With This Screen