Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473

Digi-Key Part Number BC1676-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
.20200
.13480
.11188
.10110
.09436
.08762
Extended Price
2.02
13.48
55.94
101.10
471.80
876.20
Manufacturer Part Number2222 370 51473
DescriptionCAP FILM MKT .047UF 400VDC 10%
Quantity Available 12450
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2222 370 51473
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 400V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
SeriesMKT
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 370 51473
2222 370 51473
BC1676 ND
BC1676ND
BC1676

2222 370 51473 Specification Sheet

Image of CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473

CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473 (BC1676-ND)

Related parts :
CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473
 Order 'cap film mkt .047uf 400vdc 10% - 2222 370 51473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1676-ND.
CAP FILM MKT .047UF 400VDC 10% - 2222 372 51473
 Order 'cap film mkt .047uf 400vdc 10% - 2222 372 51473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1759-ND.
CAP FILM MKT .047UF 400VDC 10% - 2222 373 51473
 Order 'cap film mkt .047uf 400vdc 10% - 2222 373 51473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1801-ND.
CAP FILM MKT .047UF 250VDC 10% - 2222 370 35473
 Order 'cap film mkt .047uf 250vdc 10% - 2222 370 35473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 370 35473-ND.
CAP FILM MKT .047UF 100VDC 10% - 2222 370 21473
 Order 'cap film mkt .047uf 100vdc 10% - 2222 370 21473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1654-ND.
CAP FILM MKT .001UF 400VDC 10% - 2222 370 51102
 Order 'cap film mkt .001uf 400vdc 10% - 2222 370 51102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1659-ND.
CAP FILM MKT .01UF 400VDC 10% - 2222 370 51103
 Order 'cap film mkt .01uf 400vdc 10% - 2222 370 51103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1660-ND.
CAP FILM MKT .0012UF 400VDC 10% - 2222 370 51122
 Order 'cap film mkt .0012uf 400vdc 10% - 2222 370 51122' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1661-ND.
CAP FILM MKT .012UF 400VDC 10% - 2222 370 51123
 Order 'cap film mkt .012uf 400vdc 10% - 2222 370 51123' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1662-ND.
CAP FILM MKT .0015UF 400VDC 10% - 2222 370 51152
 Order 'cap film mkt .0015uf 400vdc 10% - 2222 370 51152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1663-ND.
CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153
 Order 'cap film mkt .015uf 400vdc 10% - 2222 370 51153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1664-ND.
CAP FILM MKT .0018UF 400VDC 10% - 2222 370 51182
 Order 'cap film mkt .0018uf 400vdc 10% - 2222 370 51182' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1665-ND.
CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183
 Order 'cap film mkt .018uf 400vdc 10% - 2222 370 51183' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1666-ND.
CAP FILM MKT .0022UF 400VDC 10% - 2222 370 51222
 Order 'cap film mkt .0022uf 400vdc 10% - 2222 370 51222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1667-ND.
CAP FILM MKT .022UF 400VDC 10% - 2222 370 51223
 Order 'cap film mkt .022uf 400vdc 10% - 2222 370 51223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1668-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM MKT .047UF 250VDC 10% - 2222 372 41473 Next: CAP FILM MKT .047UF 400VDC 10% - 2222 372 51473