CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183
| Digi-Key Part Number | BC1666-ND |
10 100 500 1000 5000 10000 |
.14000 .09300 .07720 .06975 .06510 .06045 |
Extended Price
1.40 9.30 38.60 69.75 325.50 604.50 |
| Manufacturer Part Number | 2222 370 51183 | |||
| Description | CAP FILM MKT .018UF 400VDC 10% | |||
| Quantity Available | 7930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 370 51183 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.018 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Lead Length | 4.000 mm [Typ] |
| Length | 7.200 mm [Typ] |
| Height | 9.000 mm [Max] |
| Thickness | 4.5000 mm [Max] |
| Packaging | Bulk |
| b. | 4.50 mm [Max] |
| d. | 0.500 mm [Typ] |
| h. | 9.0 mm [Max] |
| l. | 7.20 mm [Typ] |
| l(t) | 4.0 mm [Nom] |
| P | 5.080 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 370 51183 2222 370 51183 BC1666 ND BC1666ND BC1666 |
2222 370 51183 Specification Sheet
CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183 (BC1666-ND)
Related parts :CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183
Order 'cap film mkt .018uf 400vdc 10% - 2222 370 51183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1666-ND.
CAP FILM MKT .018UF 400VDC 10% - 2222 372 51183
Order 'cap film mkt .018uf 400vdc 10% - 2222 372 51183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1753-ND.
CAP FILM MKT .018UF 250VDC 10% - 2222 370 35183
Order 'cap film mkt .018uf 250vdc 10% - 2222 370 35183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 370 35183-ND.
CAP FILM MKT .018UF 100VDC 10% - 2222 370 21183
Order 'cap film mkt .018uf 100vdc 10% - 2222 370 21183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1644-ND.
CAP FILM MKT .01UF 400VDC 10% - 2222 370 51103
Order 'cap film mkt .01uf 400vdc 10% - 2222 370 51103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1660-ND.
CAP FILM MKT .012UF 400VDC 10% - 2222 370 51123
Order 'cap film mkt .012uf 400vdc 10% - 2222 370 51123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1662-ND.
CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153
Order 'cap film mkt .015uf 400vdc 10% - 2222 370 51153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1664-ND.
CAP FILM MKT .022UF 400VDC 10% - 2222 370 51223
Order 'cap film mkt .022uf 400vdc 10% - 2222 370 51223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1668-ND.
CAP FILM MKT .027UF 400VDC 10% - 2222 370 51273
Order 'cap film mkt .027uf 400vdc 10% - 2222 370 51273' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1670-ND.
CAP FILM MKT .033UF 400VDC 10% - 2222 370 51333
Order 'cap film mkt .033uf 400vdc 10% - 2222 370 51333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1672-ND.
CAP FILM MKT .039UF 400VDC 10% - 2222 370 51393
Order 'cap film mkt .039uf 400vdc 10% - 2222 370 51393' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1674-ND.
CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473
Order 'cap film mkt .047uf 400vdc 10% - 2222 370 51473' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1676-ND.
CAP FILM MKT .001UF 400VDC 10% - 2222 370 51102
Order 'cap film mkt .001uf 400vdc 10% - 2222 370 51102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1659-ND.
CAP FILM MKT .0012UF 400VDC 10% - 2222 370 51122
Order 'cap film mkt .0012uf 400vdc 10% - 2222 370 51122' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1661-ND.
CAP FILM MKT .0015UF 400VDC 10% - 2222 370 51152
Order 'cap film mkt .0015uf 400vdc 10% - 2222 370 51152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1663-ND.
Send this link via E-Mail
Help With This Screen