CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153
| Digi-Key Part Number | BC1664-ND |
10 100 500 1000 5000 10000 |
.13500 .08980 .07454 .06735 .06286 .05837 |
Extended Price
1.35 8.98 37.27 67.35 314.30 583.70 |
| Manufacturer Part Number | 2222 370 51153 | |||
| Description | CAP FILM MKT .015UF 400VDC 10% | |||
| Quantity Available | 1430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 370 51153 |
| Vendor | BCcomponents/Vishay |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.015 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 400.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Lead Length | 4.000 mm [Typ] |
| Length | 7.200 mm [Typ] |
| Height | 8.000 mm [Max] |
| Thickness | 3.5000 mm [Max] |
| Packaging | Bulk |
| b. | 3.50 mm [Max] |
| d. | 0.500 mm [Typ] |
| h. | 8.0 mm [Max] |
| l. | 7.20 mm [Typ] |
| l(t) | 4.0 mm [Nom] |
| P | 5.080 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 370 51153 2222 370 51153 BC1664 ND BC1664ND BC1664 |
2222 370 51153 Specification Sheet
CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153 (BC1664-ND)
Related parts:CAP FILM MKT .015UF 400VDC 10% - 2222 370 51153
Order 'cap film mkt .015uf 400vdc 10% - 2222 370 51153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1664-ND.
CAP FILM MKT .015UF 400VDC 10% - 2222 371 51153
Order 'cap film mkt .015uf 400vdc 10% - 2222 371 51153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1728-ND.
CAP FILM MKT .015UF 400VDC 10% - 2222 372 51153
Order 'cap film mkt .015uf 400vdc 10% - 2222 372 51153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1752-ND.
CAP FILM MKT .015UF 250VDC 10% - 2222 370 35153
Order 'cap film mkt .015uf 250vdc 10% - 2222 370 35153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number 2222 370 35153-ND.
CAP FILM MKT .015UF 100VDC 10% - 2222 370 21153
Order 'cap film mkt .015uf 100vdc 10% - 2222 370 21153' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1642-ND.
CAP FILM MKT .01UF 400VDC 10% - 2222 370 51103
Order 'cap film mkt .01uf 400vdc 10% - 2222 370 51103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1660-ND.
CAP FILM MKT .012UF 400VDC 10% - 2222 370 51123
Order 'cap film mkt .012uf 400vdc 10% - 2222 370 51123' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1662-ND.
CAP FILM MKT .018UF 400VDC 10% - 2222 370 51183
Order 'cap film mkt .018uf 400vdc 10% - 2222 370 51183' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1666-ND.
CAP FILM MKT .022UF 400VDC 10% - 2222 370 51223
Order 'cap film mkt .022uf 400vdc 10% - 2222 370 51223' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1668-ND.
CAP FILM MKT .027UF 400VDC 10% - 2222 370 51273
Order 'cap film mkt .027uf 400vdc 10% - 2222 370 51273' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1670-ND.
CAP FILM MKT .033UF 400VDC 10% - 2222 370 51333
Order 'cap film mkt .033uf 400vdc 10% - 2222 370 51333' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1672-ND.
CAP FILM MKT .039UF 400VDC 10% - 2222 370 51393
Order 'cap film mkt .039uf 400vdc 10% - 2222 370 51393' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1674-ND.
CAP FILM MKT .047UF 400VDC 10% - 2222 370 51473
Order 'cap film mkt .047uf 400vdc 10% - 2222 370 51473' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1676-ND.
CAP FILM MKT .001UF 400VDC 10% - 2222 370 51102
Order 'cap film mkt .001uf 400vdc 10% - 2222 370 51102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1659-ND.
CAP FILM MKT .0012UF 400VDC 10% - 2222 370 51122
Order 'cap film mkt .0012uf 400vdc 10% - 2222 370 51122' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1661-ND.
Send this link via E-Mail
Help With This Screen