16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1602
RES 16.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1602 - Resistors
| Digi-Key Part Number | RHM16.0KHDKR-ND |
10 50 200 1000 |
.07700 .04160 .02385 .01627 |
Extended Price
0.77 2.08 4.77 16.27 |
| Manufacturer Part Number | MCR03EZPFX1602 | |||
| Description | RES 16.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPFX1602 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPFX1602 MCR03EZPFX1602 RHM16 0KHDKR ND RHM160KHDKRND RHM16.0KHDKR |
MCR03EZPFX1602 Specification Sheet
RES 16.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX1602 (RHM16.0KHDKR-ND) - Resistors
Related parts 16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX160216.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1602
Order 'res 16.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1602' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16.0KHCT-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1602
Order 'res 16.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1602' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16.0KHDKR-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1602
Order 'res 16.0k ohm 1/10w 1% 0603 smd - MCR03EZPFX1602' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM16.0KHTR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KGCT-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KGDKR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM160KGTR-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1601
Order 'res 1.60k ohm 1/10w 1% 0603 smd - MCR03EZPFX1601' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.60KHCT-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1603
Order 'res 160k ohm 1/10w 1% 0603 smd - MCR03EZPFX1603' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KHCT-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1601
Order 'res 1.60k ohm 1/10w 1% 0603 smd - MCR03EZPFX1601' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.60KHDKR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1603
Order 'res 160k ohm 1/10w 1% 0603 smd - MCR03EZPFX1603' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KHDKR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1603
Order 'res 160k ohm 1/10w 1% 0603 smd - MCR03EZPFX1603' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM160KHTR-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor MCR03EZPFX1601
Order 'res 1.60k ohm 1/10w 1% 0603 smd - MCR03EZPFX1601' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.60KHTR-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16KGCT-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6KGCT-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6KGDKR-ND.
Options for 16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPFX1602
Send this link via E-Mail
Help With This Screen
