RES 160K OHM 1/10W 5% 0603 SMD - MCR03EZPJ164 - Resistors
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ164
| Digi-Key Part Number | RHM160KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ164 | |||
| Description | RES 160K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 12549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ164 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 160K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ164 MCR03EZPJ164 RHM160KGCT ND RHM160KGCTND RHM160KGCT |
MCR03EZPJ164 Specification Sheet
RES 160K OHM 1/10W 5% 0603 SMD - MCR03EZPJ164 (RHM160KGCT-ND) - Resistors
Related parts 160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ164RES 160K OHM 1/10W 5% 0603 SMD - MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KGCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160KGDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - MCR03EZPJ164
Order 'res 160k ohm 1/10w 5% 0603 smd - MCR03EZPJ164' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM160KGTR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16KGCT-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6KGCT-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6KGDKR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16KGDKR-ND.
RES 16K OHM 1/10W 5% 0603 SMD - MCR03EZPJ163
Order 'res 16k ohm 1/10w 5% 0603 smd - MCR03EZPJ163' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM16KGTR-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - MCR03EZPJ162
Order 'res 1.6k ohm 1/10w 5% 0603 smd - MCR03EZPJ162' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.6KGTR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RMCF 1/16 160K 5% R
Order 'res 160k ohm 1/10w 5% 0603 smd - RMCF 1/16 160K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16160KJR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - 9C06031A1603JLHFT
Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - 9C06031A1603JLHFT
Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGRCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGRDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KGRTR-ND.
Options for 160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ164
Send this link via E-Mail
Help With This Screen
