CAP FILM MKT .047UF 100VDC 10% - 2222 370 21473 - Capacitors
| Digi-Key Part Number | BC1654-ND |
10 100 500 1000 5000 10000 |
.13500 .08980 .07454 .06735 .06286 .05837 |
Extended Price
1.35 8.98 37.27 67.35 314.30 583.70 |
| Manufacturer Part Number | 2222 370 21473 | |||
| Description | CAP FILM MKT .047UF 100VDC 10% | |||
| Quantity Available | 1950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2222 370 21473 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 370 21473 2222 370 21473 BC1654 ND BC1654ND BC1654 |
2222 370 21473 Specification Sheet
CAP FILM MKT .047UF 100VDC 10% - 2222 370 21473 (BC1654-ND) - Capacitors
Related parts Capacitors :CAP FILM MKT .047UF 100VDC 10% - 2222 370 21473
Order 'cap film mkt .047uf 100vdc 10% - 2222 370 21473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1654-ND.
CAP FILM MKT .047UF 100VDC 10% - 2222 371 21473
Order 'cap film mkt .047uf 100vdc 10% - 2222 371 21473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1707-ND.
CAP FILM MKT .047UF 250VDC 10% - 2222 370 35473
Order 'cap film mkt .047uf 250vdc 10% - 2222 370 35473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 370 35473-ND.
CAP FILM MKT .1UF 100VDC 10% - 2222 370 21104
Order 'cap film mkt .1uf 100vdc 10% - 2222 370 21104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1639-ND.
CAP FILM MKT .012UF 100VDC 10% - 2222 370 21123
Order 'cap film mkt .012uf 100vdc 10% - 2222 370 21123' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1640-ND.
CAP FILM MKT .12UF 100VDC 10% - 2222 370 21124
Order 'cap film mkt .12uf 100vdc 10% - 2222 370 21124' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1641-ND.
CAP FILM MKT .015UF 100VDC 10% - 2222 370 21153
Order 'cap film mkt .015uf 100vdc 10% - 2222 370 21153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1642-ND.
CAP FILM MKT .15UF 100VDC 10% - 2222 370 21154
Order 'cap film mkt .15uf 100vdc 10% - 2222 370 21154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1643-ND.
CAP FILM MKT .018UF 100VDC 10% - 2222 370 21183
Order 'cap film mkt .018uf 100vdc 10% - 2222 370 21183' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1644-ND.
CAP FILM MKT .18UF 100VDC 10% - 2222 370 21184
Order 'cap film mkt .18uf 100vdc 10% - 2222 370 21184' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1645-ND.
CAP FILM MKT .022UF 100VDC 10% - 2222 370 21223
Order 'cap film mkt .022uf 100vdc 10% - 2222 370 21223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1646-ND.
CAP FILM MKT .22UF 100VDC 10% - 2222 370 21224
Order 'cap film mkt .22uf 100vdc 10% - 2222 370 21224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1647-ND.
CAP FILM MKT .027UF 100VDC 10% - 2222 370 21273
Order 'cap film mkt .027uf 100vdc 10% - 2222 370 21273' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1648-ND.
CAP FILM MKT .27UF 100VDC 10% - 2222 370 21274
Order 'cap film mkt .27uf 100vdc 10% - 2222 370 21274' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1649-ND.
CAP FILM MKT .033UF 100VDC 10% - 2222 370 21333
Order 'cap film mkt .033uf 100vdc 10% - 2222 370 21333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1650-ND.
Send this link via E-Mail
Help With This Screen