Keywords:





RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161 - Resistors

160 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ161

Digi-Key Part Number RHM160GCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ161
DescriptionRES 160 OHM 1/10W 5% 0603 SMD
Quantity Available 10319
All prices are in USD

Purchase 160 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ161
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 160 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ161
Technical/Catalog InformationMCR03EZPJ161
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms160
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ161
MCR03EZPJ161
RHM160GCT ND
RHM160GCTND
RHM160GCT

MCR03EZPJ161 Specification Sheet

Image of RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161

RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161 (RHM160GCT-ND) - Resistors

Related parts 160 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ161
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order 'res 160 ohm 1/10w 5% 0603 smd - MCR03EZPJ161' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160GCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order 'res 160 ohm 1/10w 5% 0603 smd - MCR03EZPJ161' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM160GDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order 'res 160 ohm 1/10w 5% 0603 smd - MCR03EZPJ161' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM160GTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - MCR03EZPJ160
 Order 'res 16 ohm 1/10w 5% 0603 smd - MCR03EZPJ160' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16GCT-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
 Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6GCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - MCR03EZPJ160
 Order 'res 16 ohm 1/10w 5% 0603 smd - MCR03EZPJ160' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM16GDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
 Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.6GDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R6
 Order 'res 1.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R6' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.6GTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - MCR03EZPJ160
 Order 'res 16 ohm 1/10w 5% 0603 smd - MCR03EZPJ160' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM16GTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RMCF 1/16 160 5% R
 Order 'res 160 ohm 1/10w 5% 0603 smd - RMCF 1/16 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16160JRTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RMCF 1/16 160 5% R
 Order 'res 160 ohm 1/10w 5% 0603 smd - RMCF 1/16 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16160JRCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RMCF 1/16 160 5% R
 Order 'res 160 ohm 1/10w 5% 0603 smd - RMCF 1/16 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16160JRDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - 9C06031A1600JLHFT
 Order 'res 160 ohm 1/10w 5% 0603 smd - 9C06031A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - 9C06031A1600JLHFT
 Order 'res 160 ohm 1/10w 5% 0603 smd - 9C06031A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RC0603JR-07160RL
 Order 'res 160 ohm 1/10w 5% 0603 smd - RC0603JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GRCT-ND.

Options for 160 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ161
Send this link via E-Mail
Help With This Screen

RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 160 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ161V Next: RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161