MICROPHONE CARTRIDGE 6MM OMNI - WM-61A - Audio Products
| Digi-Key Part Number | P9925-ND |
1 10 100 500 1000 5000 |
1.86000 1.65100 1.33410 .94016 .88643 .82733 |
Extended Price
1.86 16.51 133.41 470.08 886.43 4136.65 |
| Manufacturer Part Number | WM-61A | |||
| Description | MICROPHONE CARTRIDGE 6MM OMNI | |||
| Quantity Available | 3238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM-61A |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -35dB ±4dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 3.4mm H |
| Frequency | 20Hz ~ 20kHz |
| S/N Ratio | 62dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM 61A WM61A P9925 ND P9925ND P9925 |
WM-61A Specification Sheet
MICROPHONE CARTRIDGE 6MM OMNI - WM-61A (P9925-ND) - Audio Products
Related parts Audio Products:MICROPHONE CARTRIDGE 6MM OMNI - WM-61A
Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
MIC ELECTRET OMNI END PORT - EK-23024
Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
LT SWITCH 6MM 250GF H=5MM SMD - EVQ-P1D05M
Order 'lt switch 6mm 250gf h=5mm smd - EVQ-P1D05M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10888STR-ND.
Send this link via E-Mail
Help With This Screen
