Keywords:





RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153

Digi-Key Part Number RHM15KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03760
.02165
.01476
Extended Price
0.70
1.88
4.33
14.76
Manufacturer Part NumberMCR03EZPJ153
DescriptionRES 15K OHM 1/10W 5% 0603 SMD
Quantity Available 12539
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCR03EZPJ153
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR03EZPJ153
MCR03EZPJ153
RHM15KGCT ND
RHM15KGCTND
RHM15KGCT

MCR03EZPJ153 Specification Sheet

Image of RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153

RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153 (RHM15KGCT-ND)

Related parts :
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
 Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KGCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
 Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KGDKR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
 Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KGCT-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
 Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KGDKR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
 Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15KGTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
 Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5KGTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order 'res 100 ohm 1/10w 5% 0603 smd - MCR03EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100GDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order 'res 100k ohm 1/10w 5% 0603 smd - MCR03EZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KGDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order 'res 10 ohm 1/10w 5% 0603 smd - MCR03EZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0GDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order 'res 10k ohm 1/10w 5% 0603 smd - MCR03EZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KGCT-ND.

Send this link via E-Mail
Help With This Screen

RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V Next: RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153