RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152 - Resistors
1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ152
| Digi-Key Part Number | RHM1.5KGCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ152 | |||
| Description | RES 1.5K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 82309 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ152 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ152 MCR03EZPJ152 RHM1 5KGCT ND RHM15KGCTND RHM1.5KGCT |
MCR03EZPJ152 Specification Sheet
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152 (RHM1.5KGCT-ND) - Resistors
Related parts 1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ152RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KGCT-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KGDKR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ152
Order 'res 1.5k ohm 1/10w 5% 0603 smd - MCR03EZPJ152' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5KGTR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KGCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KGDKR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - MCR03EZPJ153
Order 'res 15k ohm 1/10w 5% 0603 smd - MCR03EZPJ153' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15KGTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% G
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5KJG-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% R
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5KJRTR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - RMCF 1/16 15K 5% G
Order 'res 15k ohm 1/10w 5% 0603 smd - RMCF 1/16 15K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1615KJG-ND.
RES 15K OHM 1/10W 5% 0603 SMD - RMCF 1/16 15K 5% R
Order 'res 15k ohm 1/10w 5% 0603 smd - RMCF 1/16 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1615KJRTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% R
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/161.5KJRCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - RMCF 1/16 15K 5% R
Order 'res 15k ohm 1/10w 5% 0603 smd - RMCF 1/16 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1615KJRCT-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% R
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/161.5KJRDKR-ND.
RES 15K OHM 1/10W 5% 0603 SMD - RMCF 1/16 15K 5% R
Order 'res 15k ohm 1/10w 5% 0603 smd - RMCF 1/16 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1615KJRDKR-ND.
RES 470 OHM 1/10W 5% 0603 SMD - MCR03J470
Order 'res 470 ohm 1/10w 5% 0603 smd - MCR03J470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR03J470-ND.
Options for 1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ152
Send this link via E-Mail
Help With This Screen
