RES 15 OHM 1/16W 5% 0402 SMD - MCR01MZPJ150 - Resistors
| Digi-Key Part Number | RHM15JCT-ND |
10 50 200 1000 |
.07400 .03980 .02285 .01560 |
Extended Price
0.74 1.99 4.57 15.60 |
| Manufacturer Part Number | MCR01MZPJ150 | |||
| Description | RES 15 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 6790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPJ150 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR01MZPJ150 MCR01MZPJ150 RHM15JCT ND RHM15JCTND RHM15JCT |
MCR01MZPJ150 Specification Sheet
RES 15 OHM 1/16W 5% 0402 SMD - MCR01MZPJ150 (RHM15JCT-ND) - Resistors
Related parts Resistors:RES 15 OHM 1/16W 5% 0402 SMD - MCR01MZPJ150
Order 'res 15 ohm 1/16w 5% 0402 smd - MCR01MZPJ150' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM15JCT-ND.
RES 15 OHM 1/16W 5% 0402 SMD - MCR01MZPJ150
Order 'res 15 ohm 1/16w 5% 0402 smd - MCR01MZPJ150' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM15JDKR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - MCR01MZPJ150
Order 'res 15 ohm 1/16w 5% 0402 smd - MCR01MZPJ150' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM15JTR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - 9C04021A15R0JLHF3
Order 'res 15 ohm 1/16w 5% 0402 smd - 9C04021A15R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15JCT-ND.
RES 15 OHM 1/16W 5% 0402 SMD - 9C04021A15R0JLHF3
Order 'res 15 ohm 1/16w 5% 0402 smd - 9C04021A15R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15JDKR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - RC0402JR-0715RL
Order 'res 15 ohm 1/16w 5% 0402 smd - RC0402JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15JRCT-ND.
RES 15 OHM 1/16W 5% 0402 SMD - RC0402JR-0715RL
Order 'res 15 ohm 1/16w 5% 0402 smd - RC0402JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15JRDKR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - RC0402JR-0715RL
Order 'res 15 ohm 1/16w 5% 0402 smd - RC0402JR-0715RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15JRTR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - 9C04021A15R0JLHF3
Order 'res 15 ohm 1/16w 5% 0402 smd - 9C04021A15R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15JTR-ND.
RES 1.5 OHM 1/16W 5% 0402 SMD - CRCW04021R50JNED
Order 'res 1.5 ohm 1/16w 5% 0402 smd - CRCW04021R50JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5JCT-ND.
RES 15 OHM 1/16W 5% 0402 SMD - CRCW040215R0JNED
Order 'res 15 ohm 1/16w 5% 0402 smd - CRCW040215R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15JCT-ND.
RES 15 OHM 1/16W 5% 0402 SMD - CRCW040215R0JNED
Order 'res 15 ohm 1/16w 5% 0402 smd - CRCW040215R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15JDKR-ND.
RES 1.5 OHM 1/16W 5% 0402 SMD - CRCW04021R50JNED
Order 'res 1.5 ohm 1/16w 5% 0402 smd - CRCW04021R50JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5JDKR-ND.
RES 1.5 OHM 1/16W 5% 0402 SMD - CRCW04021R50JNED
Order 'res 1.5 ohm 1/16w 5% 0402 smd - CRCW04021R50JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5JTR-ND.
RES 15 OHM 1/16W 5% 0402 SMD - CRCW040215R0JNED
Order 'res 15 ohm 1/16w 5% 0402 smd - CRCW040215R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-15JTR-ND.
Send this link via E-Mail
Help With This Screen