RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5 - Resistors
| Digi-Key Part Number | RHM1.5GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ1R5 | |||
| Description | RES 1.5 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 24739 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MCR03EZPJ1R5 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±400ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR03EZPJ1R5 MCR03EZPJ1R5 RHM1 5GCT ND RHM15GCTND RHM1.5GCT |
MCR03EZPJ1R5 Specification Sheet
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5 (RHM1.5GCT-ND) - Resistors
Related parts Resistors :RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5GCT-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5GDKR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5GTR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15GCT-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15GDKR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15GTR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - 9C06031A15R0JLHFT
Order 'res 15 ohm 1/10w 5% 0603 smd - 9C06031A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15GCT-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - 9C06031A1R50JGHFT
Order 'res 1.5 ohm 1/10w 5% 0603 smd - 9C06031A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5GCT-ND.
RES 15 OHM 1/10W 5% 0603 SMD - 9C06031A15R0JLHFT
Order 'res 15 ohm 1/10w 5% 0603 smd - 9C06031A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15GDKR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - 9C06031A1R50JGHFT
Order 'res 1.5 ohm 1/10w 5% 0603 smd - 9C06031A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5GDKR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - RC0603JR-071R5L
Order 'res 1.5 ohm 1/10w 5% 0603 smd - RC0603JR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5GRCT-ND.
RES 15 OHM 1/10W 5% 0603 SMD - RC0603JR-0715RL
Order 'res 15 ohm 1/10w 5% 0603 smd - RC0603JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15GRCT-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - RC0603JR-071R5L
Order 'res 1.5 ohm 1/10w 5% 0603 smd - RC0603JR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5GRDKR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - RC0603JR-0715RL
Order 'res 15 ohm 1/10w 5% 0603 smd - RC0603JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15GRDKR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - RC0603JR-0715RL
Order 'res 15 ohm 1/10w 5% 0603 smd - RC0603JR-0715RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15GRTR-ND.
Send this link via E-Mail
Help With This Screen
