RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583 - Resistors
158K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1583
| Digi-Key Part Number | RHM158KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1583 | |||
| Description | RES 158K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 10119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1583 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 158K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1583 MCR18EZHF1583 RHM158KFCT ND RHM158KFCTND RHM158KFCT |
MCR18EZHF1583 Specification Sheet
RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583 (RHM158KFCT-ND) - Resistors
Related parts 158K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1583RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583
Order 'res 158k ohm 1/4w 1% 1206 smd - MCR18EZHF1583' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM158KFCT-ND.
RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583
Order 'res 158k ohm 1/4w 1% 1206 smd - MCR18EZHF1583' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM158KFDKR-ND.
RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583
Order 'res 158k ohm 1/4w 1% 1206 smd - MCR18EZHF1583' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM158KFTR-ND.
RES 1.58K OHM 1/4W 1% 1206 SMD - MCR18EZHF1581
Order 'res 1.58k ohm 1/4w 1% 1206 smd - MCR18EZHF1581' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.58KFCT-ND.
RES 15.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1582
Order 'res 15.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1582' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8KFCT-ND.
RES 1.58K OHM 1/4W 1% 1206 SMD - MCR18EZHF1581
Order 'res 1.58k ohm 1/4w 1% 1206 smd - MCR18EZHF1581' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.58KFDKR-ND.
RES 15.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1582
Order 'res 15.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1582' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8KFDKR-ND.
RES 1.58K OHM 1/4W 1% 1206 SMD - MCR18EZHF1581
Order 'res 1.58k ohm 1/4w 1% 1206 smd - MCR18EZHF1581' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.58KFTR-ND.
RES 15.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1582
Order 'res 15.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1582' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.8KFTR-ND.
RES 1.58M OHM 1/4W 1% 1206 SMD - MCR18EZHF1584
Order 'res 1.58m ohm 1/4w 1% 1206 smd - MCR18EZHF1584' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.58MFCT-ND.
RES 1.58M OHM 1/4W 1% 1206 SMD - MCR18EZHF1584
Order 'res 1.58m ohm 1/4w 1% 1206 smd - MCR18EZHF1584' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.58MFDKR-ND.
RES 1.58M OHM 1/4W 1% 1206 SMD - MCR18EZHF1584
Order 'res 1.58m ohm 1/4w 1% 1206 smd - MCR18EZHF1584' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.58MFTR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - MCR18EZHJ150
Order 'res 15 ohm 1/4w 5% 1206 smd - MCR18EZHJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15ECT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5ECT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5EDKR-ND.
Options for 158K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1583
Send this link via E-Mail
Help With This Screen
