RES 158 OHM 1/4W 1% 1206 SMD - MCR18EZHF1580
158 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1580
| Digi-Key Part Number | RHM158FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1580 | |||
| Description | RES 158 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5759 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 158 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1580
| Technical/Catalog Information | MCR18EZHF1580 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 158 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MCR18EZHF1580 MCR18EZHF1580 RHM158FCT ND RHM158FCTND RHM158FCT |
MCR18EZHF1580 Specification Sheet
RES 158 OHM 1/4W 1% 1206 SMD - MCR18EZHF1580 (RHM158FCT-ND)
Related parts 158 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1580RES 158 OHM 1/4W 1% 1206 SMD - MCR18EZHF1580
Order 'res 158 ohm 1/4w 1% 1206 smd - MCR18EZHF1580' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM158FCT-ND.
RES 158 OHM 1/4W 1% 1206 SMD - MCR18EZHF1580
Order 'res 158 ohm 1/4w 1% 1206 smd - MCR18EZHF1580' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM158FDKR-ND.
RES 158 OHM 1/4W 1% 1206 SMD - MCR18EZHF1580
Order 'res 158 ohm 1/4w 1% 1206 smd - MCR18EZHF1580' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM158FTR-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZHF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8FCT-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZHF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8FDKR-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8FRCT-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8FRDKR-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.8FRTR-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R8
Order 'res 15.8 ohm 1/4w 1% 1206 smd - MCR18EZHF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.8FTR-ND.
RES 15.8 OHM 1/4W 1% 0805 SMD - ESR10EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 0805 smd - ESR10EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8AECT-ND.
RES 15.8 OHM 1/4W 1% 0805 SMD - ESR10EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 0805 smd - ESR10EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8AEDKR-ND.
RES 15.8 OHM 1/4W 1% 0805 SMD - ESR10EZPF15R8
Order 'res 15.8 ohm 1/4w 1% 0805 smd - ESR10EZPF15R8' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.8AETR-ND.
RES 1.58K OHM 1/4W 1% 1206 SMD - MCR18EZHF1581
Order 'res 1.58k ohm 1/4w 1% 1206 smd - MCR18EZHF1581' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.58KFCT-ND.
RES 15.8K OHM 1/4W 1% 1206 SMD - MCR18EZHF1582
Order 'res 15.8k ohm 1/4w 1% 1206 smd - MCR18EZHF1582' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.8KFCT-ND.
RES 158K OHM 1/4W 1% 1206 SMD - MCR18EZHF1583
Order 'res 158k ohm 1/4w 1% 1206 smd - MCR18EZHF1583' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM158KFCT-ND.
Options for 158 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1580
Send this link via E-Mail
Help With This Screen
