RES 15.8K OHM 1/8W 1% 0805 SMD - MCR10EZPF1582
| Digi-Key Part Number | RHM15.8KCRCT-ND |
10 50 200 1000 |
.03700 .02640 .02165 .01795 |
Extended Price
0.37 1.32 4.33 17.95 |
| Manufacturer Part Number | MCR10EZPF1582 | |||
| Description | RES 15.8K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZPF1582 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.8K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZPF1582 MCR10EZPF1582 RHM15 8KCRCT ND RHM158KCRCTND RHM15.8KCRCT |
MCR10EZPF1582 Specification Sheet
RES 15.8K OHM 1/8W 1% 0805 SMD - MCR10EZPF1582 (RHM15.8KCRCT-ND)
Related parts:RES 1.5 OHM 1/8W 5% 0805 SMD - 9C08052A1R50JGHFT
Order 'res 1.5 ohm 1/8w 5% 0805 smd - 9C08052A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ACT-ND.
RES 15 OHM 1/8W 5% 0805 SMD - 9C08052A15R0JLHFT
Order 'res 15 ohm 1/8w 5% 0805 smd - 9C08052A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ACT-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - 9C08052A1R50JGHFT
Order 'res 1.5 ohm 1/8w 5% 0805 smd - 9C08052A1R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ADKR-ND.
RES 15 OHM 1/8W 5% 0805 SMD - 9C08052A15R0JLHFT
Order 'res 15 ohm 1/8w 5% 0805 smd - 9C08052A15R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ADKR-ND.
RES 15 OHM 1/8W 5% 0805 SMD - RC0805JR-0715RL
Order 'res 15 ohm 1/8w 5% 0805 smd - RC0805JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ARCT-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RC0805JR-071R5L
Order 'res 1.5 ohm 1/8w 5% 0805 smd - RC0805JR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ARCT-ND.
RES 15 OHM 1/8W 5% 0805 SMD - RC0805JR-0715RL
Order 'res 15 ohm 1/8w 5% 0805 smd - RC0805JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15ARDKR-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RC0805JR-071R5L
Order 'res 1.5 ohm 1/8w 5% 0805 smd - RC0805JR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5ARDKR-ND.
RES 15 OHM 1/8W 5% 0805 SMD - RC0805JR-0715RL
Order 'res 15 ohm 1/8w 5% 0805 smd - RC0805JR-0715RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15ARTR-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RC0805JR-071R5L
Order 'res 1.5 ohm 1/8w 5% 0805 smd - RC0805JR-071R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5ARTR-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - 9C08052A1R50JGHFT
Order 'res 1.5 ohm 1/8w 5% 0805 smd - 9C08052A1R50JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5ATR-ND.
RES 15 OHM 1/8W 5% 0805 SMD - 9C08052A15R0JLHFT
Order 'res 15 ohm 1/8w 5% 0805 smd - 9C08052A15R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15ATR-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNEA
Order 'res 1.5 ohm 1/8w 5% 0805 smd - CRCW08051R50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5ACT-ND.
RES 15 OHM 1/8W 5% 0805 SMD - CRCW080515R0JNEA
Order 'res 15 ohm 1/8w 5% 0805 smd - CRCW080515R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15ACT-ND.
RES 15 OHM 1/8W 5% 0805 SMD - CRCW080515R0JNEA
Order 'res 15 ohm 1/8w 5% 0805 smd - CRCW080515R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15ADKR-ND.
Send this link via E-Mail
Help With This Screen