RES 1.54M OHM 1/4W 1% 1206 SMD - MCR18EZHF1544 - Resistors
| Digi-Key Part Number | RHM1.54MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1544 | |||
| Description | RES 1.54M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 7319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1544 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.54M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1544 MCR18EZHF1544 RHM1 54MFCT ND RHM154MFCTND RHM1.54MFCT |
MCR18EZHF1544 Specification Sheet
RES 1.54M OHM 1/4W 1% 1206 SMD - MCR18EZHF1544 (RHM1.54MFCT-ND) - Resistors
Related parts Resistors :RES 1.54M OHM 1/4W 1% 1206 SMD - MCR18EZHF1544
Order 'res 1.54m ohm 1/4w 1% 1206 smd - MCR18EZHF1544' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.54MFCT-ND.
RES 1.54M OHM 1/4W 1% 1206 SMD - MCR18EZHF1544
Order 'res 1.54m ohm 1/4w 1% 1206 smd - MCR18EZHF1544' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.54MFDKR-ND.
RES 1.54M OHM 1/4W 1% 1206 SMD - MCR18EZHF1544
Order 'res 1.54m ohm 1/4w 1% 1206 smd - MCR18EZHF1544' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.54MFTR-ND.
RES 1.54M OHM 1/4W 1% 1206 SMD - RMC 1/8 1.54M 1% R
Order 'res 1.54m ohm 1/4w 1% 1206 smd - RMC 1/8 1.54M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.54MFR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ000
Order 'res 0.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ000' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZPJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100ERTR-ND.
Send this link via E-Mail
Help With This Screen
