RES 1.54K OHM 1/4W 1% 1206 SMD - MCR18EZHF1541 - Resistors
1.54K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1541
| Digi-Key Part Number | RHM1.54KFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1541 | |||
| Description | RES 1.54K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1541 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.54K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1541 MCR18EZHF1541 RHM1 54KFCT ND RHM154KFCTND RHM1.54KFCT |
MCR18EZHF1541 Specification Sheet
RES 1.54K OHM 1/4W 1% 1206 SMD - MCR18EZHF1541 (RHM1.54KFCT-ND) - Resistors
Related parts 1.54K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1541RES 15.4K OHM 3/4W 1% 2010 SMD - RMCF 1/2 15.4K 1% R
Order 'res 15.4k ohm 3/4w 1% 2010 smd - RMCF 1/2 15.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/215.4KFR-ND.
RES 1.54K OHM 3/4W 1% 2010 SMD - ERJ-12SF1541U
Order 'res 1.54k ohm 3/4w 1% 2010 smd - ERJ-12SF1541U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.54KACCT-ND.
RES 15.4K OHM 3/4W 1% 2010 SMD - ERJ-12SF1542U
Order 'res 15.4k ohm 3/4w 1% 2010 smd - ERJ-12SF1542U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4KACCT-ND.
RES 154K OHM 3/4W 1% 2010 SMD - ERJ-12SF1543U
Order 'res 154k ohm 3/4w 1% 2010 smd - ERJ-12SF1543U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154KACCT-ND.
RES 15.4K OHM 3/4W 1% 2010 SMD - ERJ-12SF1542U
Order 'res 15.4k ohm 3/4w 1% 2010 smd - ERJ-12SF1542U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15.4KACTR-ND.
RES 154K OHM 3/4W 1% 2010 SMD - ERJ-12SF1543U
Order 'res 154k ohm 3/4w 1% 2010 smd - ERJ-12SF1543U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P154KACTR-ND.
RES 1.54K OHM 3/4W 1% 2010 SMD - ERJ-12SF1541U
Order 'res 1.54k ohm 3/4w 1% 2010 smd - ERJ-12SF1541U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.54KACTR-ND.
RES 1.54K OHM 3/4W 1% 2010 SMD - ERJ-12SF1541U
Order 'res 1.54k ohm 3/4w 1% 2010 smd - ERJ-12SF1541U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.54KACDKR-ND.
RES 15.4K OHM 3/4W 1% 2010 SMD - ERJ-12SF1542U
Order 'res 15.4k ohm 3/4w 1% 2010 smd - ERJ-12SF1542U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4KACDKR-ND.
RES 154K OHM 3/4W 1% 2010 SMD - ERJ-12SF1543U
Order 'res 154k ohm 3/4w 1% 2010 smd - ERJ-12SF1543U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154KACDKR-ND.
RES 1.54K OHM 1/4W 1% 1206 SMD - MCR18EZHF1541
Order 'res 1.54k ohm 1/4w 1% 1206 smd - MCR18EZHF1541' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.54KFCT-ND.
RES 1.54K OHM 1/4W 1% 1206 SMD - MCR18EZHF1541
Order 'res 1.54k ohm 1/4w 1% 1206 smd - MCR18EZHF1541' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.54KFDKR-ND.
RES 1.54K OHM 1/4W 1% 1206 SMD - MCR18EZHF1541
Order 'res 1.54k ohm 1/4w 1% 1206 smd - MCR18EZHF1541' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.54KFTR-ND.
RES 154K OHM 1/4W 1% 1206 SMD - MCR18EZHF1543
Order 'res 154k ohm 1/4w 1% 1206 smd - MCR18EZHF1543' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM154KFCT-ND.
RES 15.4K OHM 1/4W 1% 1206 SMD - MCR18EZHF1542
Order 'res 15.4k ohm 1/4w 1% 1206 smd - MCR18EZHF1542' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.4KFCT-ND.
Options for 1.54K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1541
Send this link via E-Mail
Help With This Screen
