RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZHF1540 - Resistors
154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1540
| Digi-Key Part Number | RHM154FCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1540 | |||
| Description | RES 154 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 13469 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1540 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 154 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1540 MCR18EZHF1540 RHM154FCT ND RHM154FCTND RHM154FCT |
MCR18EZHF1540 Specification Sheet
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZHF1540 (RHM154FCT-ND) - Resistors
Related parts 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1540RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4ACCT-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154ACCT-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P154ACTR-ND.
RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15.4ACTR-ND.
RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4ACDKR-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154ACDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZHF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZHF1540' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM154FCT-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZHF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZHF1540' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM154FDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZHF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZHF1540' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM154FTR-ND.
RES 15.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R4
Order 'res 15.4 ohm 1/4w 1% 1206 smd - MCR18EZHF15R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.4FCT-ND.
RES 15.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R4
Order 'res 15.4 ohm 1/4w 1% 1206 smd - MCR18EZHF15R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.4FDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZPF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZPF1540' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM154FRCT-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZPF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZPF1540' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM154FRDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZPF1540
Order 'res 154 ohm 1/4w 1% 1206 smd - MCR18EZPF1540' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM154FRTR-ND.
RES 15.4 OHM 1/4W 1% 1206 SMD - MCR18EZHF15R4
Order 'res 15.4 ohm 1/4w 1% 1206 smd - MCR18EZHF15R4' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.4FTR-ND.
Options for 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF1540
Send this link via E-Mail
Help With This Screen
