RES 1.50M OHM 1/4W 1% 1206 SMD - MCR18EZHF1504 - Resistors
| Digi-Key Part Number | RHM1.50MFCT-ND |
10 50 200 1000 |
.04800 .03420 .02810 .02329 |
Extended Price
0.48 1.71 5.62 23.29 |
| Manufacturer Part Number | MCR18EZHF1504 | |||
| Description | RES 1.50M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 14169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR18EZHF1504 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR18EZHF1504 MCR18EZHF1504 RHM1 50MFCT ND RHM150MFCTND RHM1.50MFCT |
MCR18EZHF1504 Specification Sheet
RES 1.50M OHM 1/4W 1% 1206 SMD - MCR18EZHF1504 (RHM1.50MFCT-ND) - Resistors
Related parts Resistors :RES 1.5M OHM 3/4W 1% 2010 SMD - RMCF 1/2 1.5M 1% R
Order 'res 1.5m ohm 3/4w 1% 2010 smd - RMCF 1/2 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5MFR-ND.
RES 1.50M OHM 1/4W 1% 1206 SMD - MCR18EZHF1504
Order 'res 1.50m ohm 1/4w 1% 1206 smd - MCR18EZHF1504' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50MFCT-ND.
RES 1.50M OHM 1/4W 1% 1206 SMD - MCR18EZHF1504
Order 'res 1.50m ohm 1/4w 1% 1206 smd - MCR18EZHF1504' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50MFDKR-ND.
RES 1.50M OHM 1/4W 1% 1206 SMD - MCR18EZHF1504
Order 'res 1.50m ohm 1/4w 1% 1206 smd - MCR18EZHF1504' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.50MFTR-ND.
RES 1.50M OHM 1/4W 1% 1206 SMD - KTR18EZPF1504
Order 'res 1.50m ohm 1/4w 1% 1206 smd - KTR18EZPF1504' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number KTR18EZPF1504-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZHJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZHJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MECT-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZHJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZHJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MEDKR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MERCT-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MERDKR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5MERTR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - MCR18EZHJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - MCR18EZHJ155' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5METR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - KTR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - KTR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MPCT-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - KTR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - KTR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5MPDKR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - KTR18EZPJ155
Order 'res 1.5m ohm 1/4w 5% 1206 smd - KTR18EZPJ155' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5MPTR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT
Order 'res 1.5m ohm 1/4w 5% 1206 smd - 9C12063A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MECT-ND.
Send this link via E-Mail
Help With This Screen
