RES 1.50M OHM 1/8W 1% 0805 SMD - MCR10EZHF1504
| Digi-Key Part Number | RHM1.50MCCT-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF1504 | |||
| Description | RES 1.50M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF1504 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF1504 MCR10EZHF1504 RHM1 50MCCT ND RHM150MCCTND RHM1.50MCCT |
MCR10EZHF1504 Specification Sheet
RES 1.50M OHM 1/8W 1% 0805 SMD - MCR10EZHF1504 (RHM1.50MCCT-ND)
Related parts :RES 1.50M OHM 1/8W 1% 0805 SMD - MCR10EZHF1504
Order 'res 1.50m ohm 1/8w 1% 0805 smd - MCR10EZHF1504' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.50MCCT-ND.
RES 1.50M OHM 1/8W 1% 0805 SMD - MCR10EZHF1504
Order 'res 1.50m ohm 1/8w 1% 0805 smd - MCR10EZHF1504' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.50MCDKR-ND.
RES 1.50M OHM 1/8W 1% 0805 SMD - MCR10EZHF1504
Order 'res 1.50m ohm 1/8w 1% 0805 smd - MCR10EZHF1504' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.50MCTR-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015CT-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01CT-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.01TR-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.025CT-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.025TR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02CT-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02DKR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.02TR-ND.
RES .033 OHM 1/8W 1% 0805 SMD - WSL0805R0330FEA
Order 'res .033 ohm 1/8w 1% 0805 smd - WSL0805R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.033CT-ND.
RES .033 OHM 1/8W 1% 0805 SMD - WSL0805R0330FEA
Order 'res .033 ohm 1/8w 1% 0805 smd - WSL0805R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.033TR-ND.
RES .03 OHM 1/8W 1% 0805 SMD - WSL0805R0300FEA
Order 'res .03 ohm 1/8w 1% 0805 smd - WSL0805R0300FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.03CT-ND.
Send this link via E-Mail
Help With This Screen