RES 150K OHM 1/8W 1% 0805 SMD - MCR10EZHF1503
| Digi-Key Part Number | RHM150KCDKR-ND |
10 50 200 1000 |
.03800 .02680 .02205 .01827 |
Extended Price
0.38 1.34 4.41 18.27 |
| Manufacturer Part Number | MCR10EZHF1503 | |||
| Description | RES 150K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHF1503 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHF1503 MCR10EZHF1503 RHM150KCDKR ND RHM150KCDKRND RHM150KCDKR |
MCR10EZHF1503 Specification Sheet
RES 150K OHM 1/8W 1% 0805 SMD - MCR10EZHF1503 (RHM150KCDKR-ND)
Related parts:RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZHJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZHJ154' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KACT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZHJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZHJ154' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KADKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZPJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZPJ154' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KARCT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZPJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZPJ154' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KARDKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZPJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZPJ154' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150KARTR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - MCR10EZHJ154
Order 'res 150k ohm 1/8w 5% 0805 smd - MCR10EZHJ154' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150KATR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - 9C08052A1503JLHFT
Order 'res 150k ohm 1/8w 5% 0805 smd - 9C08052A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KACT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - 9C08052A1503JLHFT
Order 'res 150k ohm 1/8w 5% 0805 smd - 9C08052A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KADKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - RC0805JR-07150KL
Order 'res 150k ohm 1/8w 5% 0805 smd - RC0805JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KARCT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - RC0805JR-07150KL
Order 'res 150k ohm 1/8w 5% 0805 smd - RC0805JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KARDKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - RC0805JR-07150KL
Order 'res 150k ohm 1/8w 5% 0805 smd - RC0805JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KARTR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - 9C08052A1503JLHFT
Order 'res 150k ohm 1/8w 5% 0805 smd - 9C08052A1503JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KATR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - CRCW0805150KJNEA
Order 'res 150k ohm 1/8w 5% 0805 smd - CRCW0805150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KACT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - CRCW0805150KJNEA
Order 'res 150k ohm 1/8w 5% 0805 smd - CRCW0805150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KADKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - CRCW0805150KJNEA
Order 'res 150k ohm 1/8w 5% 0805 smd - CRCW0805150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-150KATR-ND.
Send this link via E-Mail
Help With This Screen