RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151 - Resistors
150 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ151
| Digi-Key Part Number | RHM150GCT-ND |
10 50 200 1000 |
.07000 .03760 .02165 .01476 |
Extended Price
0.70 1.88 4.33 14.76 |
| Manufacturer Part Number | MCR03EZPJ151 | |||
| Description | RES 150 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 15340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR03EZPJ151 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR03EZPJ151 MCR03EZPJ151 RHM150GCT ND RHM150GCTND RHM150GCT |
MCR03EZPJ151 Specification Sheet
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151 (RHM150GCT-ND) - Resistors
Related parts 150 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ151RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
Order 'res 150 ohm 1/10w 5% 0603 smd - MCR03EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150GCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
Order 'res 150 ohm 1/10w 5% 0603 smd - MCR03EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150GDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
Order 'res 150 ohm 1/10w 5% 0603 smd - MCR03EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM150GTR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15GCT-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5GCT-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15GDKR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5GDKR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R5
Order 'res 1.5 ohm 1/10w 5% 0603 smd - MCR03EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5GTR-ND.
RES 15 OHM 1/10W 5% 0603 SMD - MCR03EZPJ150
Order 'res 15 ohm 1/10w 5% 0603 smd - MCR03EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15GTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RMCF 1/16 150 5% R
Order 'res 150 ohm 1/10w 5% 0603 smd - RMCF 1/16 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16150JRTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RMCF 1/16 150 5% R
Order 'res 150 ohm 1/10w 5% 0603 smd - RMCF 1/16 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16150JRCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RMCF 1/16 150 5% R
Order 'res 150 ohm 1/10w 5% 0603 smd - RMCF 1/16 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16150JRDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - 9C06031A1500JLHFT
Order 'res 150 ohm 1/10w 5% 0603 smd - 9C06031A1500JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - 9C06031A1500JLHFT
Order 'res 150 ohm 1/10w 5% 0603 smd - 9C06031A1500JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RC0603JR-07150RL
Order 'res 150 ohm 1/10w 5% 0603 smd - RC0603JR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GRCT-ND.
Options for 150 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR03EZPJ151
Send this link via E-Mail
Help With This Screen
