Keywords:





1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50

RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50

Digi-Key Part Number RHM1.50CCT-ND
Price Break
10
50
200
1000
Unit Price
.14100
.10000
.08245
.06830
Extended Price
1.41
5.00
16.49
68.30
Manufacturer Part NumberMCR10EZHFL1R50
DescriptionRES 1.50 OHM 1/4W 1% 0805 SMD
Quantity Available 29570
All prices are in USD

Purchase 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
Technical/Catalog InformationMCR10EZHFL1R50
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms1.50
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±250ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHFL1R50
MCR10EZHFL1R50
RHM1 50CCT ND
RHM150CCTND
RHM1.50CCT

MCR10EZHFL1R50 Specification Sheet

Image of RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50

RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50 (RHM1.50CCT-ND)

Related parts 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
150 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 150 1% R
 Order 'res 150 ohm 3/4w 1% 2010 smd - RMCF 1/2 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2150FR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
 Order 'res 1.50 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R50' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50CCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
 Order 'res 1.50 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R50' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50CDKR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL1R50
 Order 'res 1.50 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R50' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.50CTR-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ151
 Order 'res 150 ohm 1/4w 5% 0805 smd - ESR10EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KCT-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ151
 Order 'res 150 ohm 1/4w 5% 0805 smd - ESR10EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM150KDKR-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ151
 Order 'res 150 ohm 1/4w 5% 0805 smd - ESR10EZPJ151' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM150KTR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF15R0
 Order 'res 15.0 ohm 1/4w 1% 0805 smd - ESR10EZPF15R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0AECT-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF15R0
 Order 'res 15.0 ohm 1/4w 1% 0805 smd - ESR10EZPF15R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15.0AEDKR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF15R0
 Order 'res 15.0 ohm 1/4w 1% 0805 smd - ESR10EZPF15R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM15.0AETR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R5
 Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R5
 Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KDKR-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ1R5
 Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.5KTR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ150
 Order 'res 15 ohm 1/4w 5% 0805 smd - ESR10EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KCT-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ150
 Order 'res 15 ohm 1/4w 5% 0805 smd - ESR10EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KDKR-ND.

Options for 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFL1R50
Send this link via E-Mail
Help With This Screen

RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.50 OHM 1/3W 1% 1210 SMD - CRCW12101R50FNTA Next: RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50
RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50