CAP FILM MKP .033UF 275VAC X2 - 2222 338 20333
| Digi-Key Part Number | BC1612-ND |
1 10 100 500 1000 5000 10000 |
.42000 .35800 .23860 .19804 .17895 .16702 .15509 |
Extended Price
0.42 3.58 23.86 99.02 178.95 835.10 1550.90 |
| Manufacturer Part Number | 2222 338 20333 | |||
| Description | CAP FILM MKP .033UF 275VAC X2 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 338 20333 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 275V |
| Tolerance | ±20% |
| Series | MKP X2 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 338 20333 2222 338 20333 BC1612 ND BC1612ND BC1612 |
2222 338 20333 Specification Sheet
CAP FILM MKP .033UF 275VAC X2 - 2222 338 20333 (BC1612-ND)
Related parts:CAP FILM MKP .033UF 275VAC X2 - 2222 338 20333
Order 'cap film mkp .033uf 275vac x2 - 2222 338 20333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1612-ND.
CAP FILM MKP .033UF 275VAC X2 - 2222 338 26333
Order 'cap film mkp .033uf 275vac x2 - 2222 338 26333' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26333-ND.
CAP FILM MKP .001UF 275VAC X2 - 2222 338 26102
Order 'cap film mkp .001uf 275vac x2 - 2222 338 26102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26102-ND.
CAP FILM MKP .0015UF 275VAC X2 - 2222 338 26152
Order 'cap film mkp .0015uf 275vac x2 - 2222 338 26152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26152-ND.
CAP FILM MKP .015UF 275VAC X2 - 2222 338 26153
Order 'cap film mkp .015uf 275vac x2 - 2222 338 26153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26153-ND.
CAP FILM MKP .0022UF 275VAC X2 - 2222 338 26222
Order 'cap film mkp .0022uf 275vac x2 - 2222 338 26222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26222-ND.
CAP FILM MKP .022UF 275VAC X2 - 2222 338 26223
Order 'cap film mkp .022uf 275vac x2 - 2222 338 26223' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26223-ND.
CAP FILM MKP .0033UF 275VAC X2 - 2222 338 26332
Order 'cap film mkp .0033uf 275vac x2 - 2222 338 26332' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26332-ND.
CAP FILM MKP .0047UF 275VAC X2 - 2222 338 26472
Order 'cap film mkp .0047uf 275vac x2 - 2222 338 26472' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26472-ND.
CAP FILM MKP .047UF 275VAC X2 - 2222 338 26473
Order 'cap film mkp .047uf 275vac x2 - 2222 338 26473' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26473-ND.
CAP FILM MKP .0068UF 275VAC X2 - 2222 338 26682
Order 'cap film mkp .0068uf 275vac x2 - 2222 338 26682' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26682-ND.
CAP FILM MKP .068UF 275VAC X2 - 2222 338 26683
Order 'cap film mkp .068uf 275vac x2 - 2222 338 26683' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26683-ND.
CAP FILM MKP .001UF 275VAC X2 - 2222 338 20102
Order 'cap film mkp .001uf 275vac x2 - 2222 338 20102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1599-ND.
CAP FILM MKP .0015UF 275VAC X2 - 2222 338 20152
Order 'cap film mkp .0015uf 275vac x2 - 2222 338 20152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1603-ND.
CAP FILM MKP .015UF 275VAC X2 - 2222 338 20153
Order 'cap film mkp .015uf 275vac x2 - 2222 338 20153' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1604-ND.
Send this link via E-Mail
Help With This Screen